Linear, Compass (ICs)

Results: 17
Stocking Options
Environmental Options
Media
Marketplace Product
17Results

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Axis
Output Type
Sensing Range
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Resolution
Bandwidth
Operating Temperature
Grade
Qualification
Features
Supplier Device Package
Mounting Type
Package / Case
TMAG5124E1CEDBZRQ1
DRV5053VAQDBZR
SENSR HALL EFFECT ANALOG SOT23-3
Texas Instruments
2,105
In Stock
1 : $4.57000
Cut Tape (CT)
3,000 : $2.25058
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hall Effect
Single
Analog Voltage
±9mT
2.5V ~ 38V
3.6mA
2.3mA
-
20kHz
-40°C ~ 125°C
-
-
Temperature Compensated
SOT-23-3
Surface Mount
TO-236-3, SC-59, SOT-23-3
A1220LLHLT-T
A1304ELHLX-T
SENSOR HALL EFFECT ANALOG SOT23W
Allegro MicroSystems
105,190
In Stock
1 : $7.83000
Cut Tape (CT)
10,000 : $3.91943
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hall Effect
Single
Analog Voltage
±37.5mT
3V ~ 3.6V
9mA
5mA
-
20kHz
-40°C ~ 85°C
-
-
-
SOT-23W
Surface Mount
SOT-23W
3-SIP
A1308KUA-2-T
SENSOR HALL EFFECT ANALOG 3SIP
Allegro MicroSystems
15,759
In Stock
1 : $10.28000
Bulk
-
Bulk
Active
Hall Effect
Single
Analog Voltage
-
4.5V ~ 5.5V
11.5mA
10mA
-
20kHz
-40°C ~ 125°C
-
-
-
3-SIP
Through Hole
3-SSIP
A1369EUA-10-T
A1308KUA-1-T
SENSOR HALL EFFECT ANALOG 3SIP
Allegro MicroSystems
1,676
In Stock
1 : $10.28000
Bulk
-
Bulk
Active
Hall Effect
Single
Analog Voltage
-
4.5V ~ 5.5V
11.5mA
10mA
-
20kHz
-40°C ~ 150°C
-
-
-
3-SIP
Through Hole
3-SSIP
SOT-23W
A1326LLHLT-T
SENSOR HALL EFFECT ANALOG SOT23W
Allegro MicroSystems
9,026
In Stock
1 : $12.48000
Cut Tape (CT)
3,000 : $6.82537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hall Effect
Single
Analog Voltage
-
4.5V ~ 5.5V
9mA
10mA
-
17kHz
-40°C ~ 150°C
-
-
Temperature Compensated
SOT-23W
Surface Mount
SOT-23W
SOT-23-3
AH49FNTR-G1
SENSOR HALL ANALOG SOT23-3
Diodes Incorporated
4,949
In Stock
15,000
Factory
1 : $3.43000
Cut Tape (CT)
3,000 : $1.71908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hall Effect
Single
Analog Voltage
±80mT
3V ~ 8V
4mA
-
-
-
-40°C ~ 105°C
-
-
-
SOT-23-3
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-92-3
DRV5053CAQLPGM
SENSOR HALL EFFECT ANALOG TO92-3
Texas Instruments
5,995
In Stock
20,017
Marketplace
3,000 : $2.77645
Bulk
1 : $5.38000
Cut Tape (CT)
1,154 : $2.12121
Bulk
-
Cut Tape (CT)
Bulk
Bulk
Active
Hall Effect
Single
Analog Voltage
±35mT
2.5V ~ 38V
3.6mA
2.3mA
-
20kHz
-40°C ~ 125°C
-
-
Temperature Compensated
TO-92-3
Through Hole
TO-226-3, TO-92-3 Short Body
TMAG5124E1CEDBZRQ1
DRV5053CAQDBZR
SENSR HALL EFFECT ANALOG SOT23-3
Texas Instruments
12,512
In Stock
1 : $5.87000
Cut Tape (CT)
3,000 : $3.04989
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hall Effect
Single
Analog Voltage
±35mT
2.5V ~ 38V
3.6mA
2.3mA
-
20kHz
-40°C ~ 125°C
-
-
Temperature Compensated
SOT-23-3
Surface Mount
TO-236-3, SC-59, SOT-23-3
RR122-1B12-511
RR112-1G42-531
TMR ANLG MAGNETIC SENSOR
Coto Technology
30,085
In Stock
1 : $6.28000
Cut Tape (CT)
3,000 : $2.75349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Magnetoresistive
X
Analog Voltage
±8mT
1.7V ~ 5.5V
1.5µA (Typ)
20mA
-
-
-40°C ~ 85°C
-
-
-
SOT-23-3
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23W
A1309LLHLX-9-T
SENSOR HALL EFFECT ANALOG SOT23W
Allegro MicroSystems
28,500
In Stock
1 : $10.52000
Cut Tape (CT)
10,000 : $5.37718
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hall Effect
-
Analog Voltage
-
4.5V ~ 5V
9mA
2mA
-
-
-40°C ~ 150°C
-
-
-
SOT-23W
Surface Mount
SOT-23W
SOT-23W
A1308LLHLX-1-T
SENSOR HALL EFFECT ANALOG SOT23W
Allegro MicroSystems
9,771
In Stock
1 : $10.52000
Cut Tape (CT)
10,000 : $5.37718
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hall Effect
Single
Analog Voltage
-
4.5V ~ 5.5V
11.5mA
2mA
-
-
-40°C ~ 150°C
-
-
-
-
Surface Mount
SOT-23W
SOT-23W
A1325LLHLX-T
SENSOR HALL EFFECT ANALOG SOT23W
Allegro MicroSystems
90,648
In Stock
1 : $12.07000
Cut Tape (CT)
10,000 : $6.24133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hall Effect
Single
Analog Voltage
-
4.5V ~ 5.5V
9mA
10mA
-
17kHz
-40°C ~ 150°C
-
-
Temperature Compensated
SOT-23W
Surface Mount
SOT-23W
8 SOIC
MLX90395KDC-BBA-101-RE
SENSOR MAGNETOMETER 3DXYZ 8SOIC
Melexis Technologies NV
14,493
In Stock
1 : $24.97000
Cut Tape (CT)
3,000 : $14.42056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hall Effect
X, Y, Z
SPI
-
-
-
-
-
-
-
-
-
-
8-SOIC
Surface Mount
8-SOIC (0.154", 3.90mm Width)
A1393SEHLX-T
A31010SEHALT-10
LOW-POWER UNIDIRECTIONAL LINEAR
Allegro MicroSystems
5,288
In Stock
1 : $7.26000
Cut Tape (CT)
3,000 : $3.26340
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hall Effect
Single
Analog Voltage
0mT ~ 25mT
2.5V ~ 3.5V
3.6mA
-
-
10kHz
-20°C ~ 85°C
-
-
Sleep Mode
6-MLP/DFN (2x3)
Surface Mount
6-PowerWFDFN
A1220LLHLT-T
A1308LLHLT-3-T
SENSOR HALL EFFECT ANALOG SOT23W
Allegro MicroSystems
0
In Stock
Check Lead Time
18,000 : $5.44129
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Hall Effect
Single
Analog Voltage
-
4.5V ~ 5.5V
11.5mA
2mA
-
-
-40°C ~ 150°C
-
-
-
SOT-23W
Surface Mount
SOT-23W
TMAG5124E1CEDBZRQ1
DRV5056A1EDBZRQ1
SENSR HALL EFFECT ANALOG SOT23-3
Texas Instruments
0
In Stock
Check Lead Time
1 : $7.34000
Cut Tape (CT)
3,000 : $3.16283
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Hall Effect
Single
Analog Voltage
20mT
3V ~ 3.6V, 4.5V ~ 5.5V
10mA
1mA
-
20kHz
-40°C ~ 150°C
Automotive
AEC-Q100
Temperature Compensated
SOT-23-3
Surface Mount
TO-236-3, SC-59, SOT-23-3
BMM150
BMM150
SENSOR FLIPCORE/HALL SPI 12WLCSP
Bosch Sensortec
0
In Stock
1 : $12.16000
Cut Tape (CT)
10,000 : $6.45199
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FlipCore, Hall Effect
X, Y, Z
I2C, SPI
±1.3mT (X,Y), ±2.5mT (Z)
1.62V ~ 3.6V
20mA
-
13 b
10Hz
-40°C ~ 85°C
-
-
-
12-WLCSP (1.56x1.56)
Surface Mount
12-UFBGA, WLCSP
Showing
of 17

Linear, Compass (ICs)


Products in this family are designed to measure the strength of a magnetic field as a variable quantity, as contrasted with similar products that simply detect the presence of a magnetic field having a strength in excess of some limiting value. A common application involves the measurement of the earth's magnetic field for direction finding purposes in a manner similar to a traditional compass, and some devices designed to allow measurements to be directly read in terms of physical orientation relative to a magnetic field are available.