Laser Scanners

Results: 3
Protection Range
1m2m3m
Number of Outputs and Type
4 - Safety (2), Warning (2)5 - Safety (2), Warning (2), Auxiliary (1)
Detection Capability
30mm, 40mm, 50mm, 70mm30mm, 40mm, 50mm, 70mm, 150mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Protection Range
Warning Range
Number of Outputs and Type
Sensing Angle
Detection Capability
Number of Monitor Fields
Response Time
Safety Category
Operating Temperature
Features
S32B-2011BA
S32B-2011BA
SAFETY LASER AREA SCANNER
SICK, Inc.
3
In Stock
1 : $33,099.51000
Bulk
Bulk
Active
2m
8m
4 - Safety (2), Warning (2)
270°
30mm, 40mm, 50mm, 70mm
3
80ms
Category 3, PLd, SIL2
-10°C ~ 50°C
-
S32B-3011BA
S32B-3011BA
SAFETY LASER AREA SCANNER
SICK, Inc.
1
In Stock
1 : $36,357.98000
Bulk
Bulk
Active
3m
8m
4 - Safety (2), Warning (2)
270°
30mm, 40mm, 50mm, 70mm, 150mm
3
80ms
Category 3, PLd, SIL2
-10°C ~ 50°C
-
S300 MI STD 1M
S32B-0011BA
S300 MI STD 1M
SICK, Inc.
0
In Stock
Check Lead Time
1 : $30,327.99000
Bulk
Bulk
Active
1m
8m
5 - Safety (2), Warning (2), Auxiliary (1)
270°
30mm, 40mm, 50mm, 70mm
3
80ms
Category 3, PLd, SIL2
-10°C ~ 50°C
-
Showing
of 3

Laser Scanners


Laser scanners establish a safety zone in hazardous environments for human workers. As a worker approaches a machine or system, laser scanners can stop or slow down the operation ensuring safety. Additionally, laser scanners are used in collision avoidance in automated guided vehicles (AGV) as an added measure of safety for human operators.