Laser Scanners

Results: 2
Protection Range
2m3m
Detection Capability
30mm, 40mm, 50mm, 70mm30mm, 40mm, 50mm, 70mm, 150mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Protection Range
Warning Range
Number of Outputs and Type
Sensing Angle
Detection Capability
Number of Monitor Fields
Response Time
Safety Category
Operating Temperature
Features
S30B-x011xx
1057641
SAFETY LASER AREA SCANNER
SICK, Inc.
1
In Stock
1 : $51,436.80000
Bulk
Bulk
Active
3m
8m
5 - Safety (2), Auxiliary (3)
270°
30mm, 40mm, 50mm, 70mm, 150mm
48
80ms
Category 3, PLd, SIL2
-10°C ~ 50°C
-
S30B-x011xx
1050193
SAFETY LASER AREA SCANNER
SICK, Inc.
1
In Stock
1 : $53,847.20000
Bulk
Bulk
Active
2m
8m
5 - Safety (2), Auxiliary (3)
270°
30mm, 40mm, 50mm, 70mm
48
80ms
Category 3, PLd, SIL2
-10°C ~ 50°C
-
Showing
of 2

Laser Scanners


Laser scanners establish a safety zone in hazardous environments for human workers. As a worker approaches a machine or system, laser scanners can stop or slow down the operation ensuring safety. Additionally, laser scanners are used in collision avoidance in automated guided vehicles (AGV) as an added measure of safety for human operators.