Gates and Inverters - Multi-Function, Configurable

Results: 98
Series
100E100EL100S10E10EL10EPSY55SY58
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Logic Type
AND/NAND GateConfigurable Multiple FunctionNOR/OR GateXOR/XNOR Gate
Number of Circuits
1345
Number of Inputs
22 Input (1, 1)410 Input (2, 2, 2, 2, 2)15 Input (5, 5, 5)16 Input (4, 4, 4, 4)
Voltage - Supply
-4.2V ~ -5.5V2.3V ~ 3.6V2.5V ~ 3.3V3V ~ 5.5V4.2V ~ 5.5V4.75V ~ 5.5V
Operating Temperature
-40°C ~ 85°C0°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)10-TFSOP, 10-MSOP (0.118", 3.00mm Width)16-VFQFN Exposed Pad24-CQFlatPack, CerPack28-LCC (J-Lead)
Supplier Device Package
8-MSOP8-SOIC10-MSOP16-MLF® (3x3)16-QFN (3x3)24-CerPack28-PLCC (11.48x11.48)28-PLCC (11.5x11.5)
Stocking Options
Environmental Options
Media
Marketplace Product
98Results
Applied FiltersRemove All

Showing
of 98
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Schmitt Trigger Input
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 QFN
SY58051AUMG-TR
IC GATE CML UNIV I/O TERM 16QFN
Microchip Technology
2,664
In Stock
1 : $139.57000
Cut Tape (CT)
1,000 : $105.70453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Configurable Multiple Function
1
2
No
Differential
-
2.5V ~ 3.3V
-40°C ~ 85°C
Surface Mount
16-VFQFN Exposed Pad
16-QFN (3x3)
10-TFSOP, 10-MSOP
SY55851AUKG
IC GATE UNIV 3GHZ 50 OHM 10MSOP
Microchip Technology
148
In Stock
1 : $76.67000
Tube
Tube
Active
Configurable Multiple Function
1
2
No
Differential
-
2.3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
TLC4502QDG4
SY10EL05ZC
2-INPUT DIFFERENTIAL AND/NAND
Microchip Technology
8,042
Marketplace
249 : $9.92261
Bulk
Bulk
Obsolete
AND/NAND Gate
1
2 Input (1, 1)
No
Differential
-
4.75V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
829
Marketplace
249 : $9.92261
Bulk
Bulk
Obsolete
NOR/OR Gate
1
4
No
Differential
-
4.2V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SY100EL01ZG-TR
IC GATE OR/NOR 4-INPUT 8-SOIC
Microchip Technology
0
In Stock
15,000
Marketplace
189 : $13.03878
Bulk
Tape & Reel (TR)
Bulk
Obsolete
NOR/OR Gate
1
4
No
Differential
-
4.2V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SY100EL01ZG
IC GATE OR/NOR 4-INPUT 8-SOIC
Microchip Technology
0
In Stock
2,695
Marketplace
189 : $13.03878
Tube
Tube
Tube
Obsolete
NOR/OR Gate
1
4
No
Differential
-
4.2V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SY10EP05VZG-TR
IC GATE AND/NAND 2INP DIFF 8SOIC
Microchip Technology
0
In Stock
5,000
Marketplace
Check Lead Time
1,000 : $39.36240
Tape & Reel (TR)
87 : $28.37368
Bulk
Tape & Reel (TR)
Bulk
Active
AND/NAND Gate
1
2 Input (1, 1)
No
Differential
-
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
DAC7724NB
SY100S301JC
TRIPLE 5-INPUT OR/NOR GATE
Microchip Technology
1,574
Marketplace
86 : $28.86581
Bulk
Bulk
Obsolete
NOR/OR Gate
3
15 Input (5, 5, 5)
No
Differential
-
4.2V ~ 5.5V
0°C ~ 85°C
Surface Mount
28-LCC (J-Lead)
28-PLCC (11.48x11.48)
24-Cerpack
SY100S301FC
TRIPLE 5-INPUT OR/NOR GATE
Microchip Technology
421
Marketplace
53 : $46.49679
Bulk
Bulk
Obsolete
NOR/OR Gate
3
15 Input (5, 5, 5)
No
Differential
-
4.2V ~ 5.5V
0°C ~ 85°C
Surface Mount
24-CQFlatPack, CerPack
24-CerPack
24-Cerpack
SY100S307FC
QUINT EXCLUSIVE OR/NOR GATE
Microchip Technology
748
Marketplace
50 : $49.77700
Bulk
Bulk
Obsolete
NOR/OR Gate
5
10 Input (2, 2, 2, 2, 2)
No
Differential
-
4.2V ~ 5.5V
0°C ~ 85°C
Surface Mount
24-CQFlatPack, CerPack
24-CerPack
90
In Stock
1 : $139.57000
Tube
Tube
Active
Configurable Multiple Function
1
2
No
Differential
-
2.5V ~ 3.3V
-40°C ~ 85°C
Surface Mount
16-VFQFN Exposed Pad
16-QFN (3x3)
28-PLCC
SY10E101JY
IC GATE OR/NOR QUAD 4INP 28-PLCC
Microchip Technology
70
In Stock
1 : $29.19000
Tube
Tube
Obsolete
NOR/OR Gate
4
16 Input (4, 4, 4, 4)
No
Differential
-
4.2V ~ 5.5V
-40°C ~ 85°C
Surface Mount
28-LCC (J-Lead)
28-PLCC (11.48x11.48)
91
Marketplace
50 : $49.77700
Bulk
Bulk
Obsolete
AND/NAND Gate
5
10 Input (2, 2, 2, 2, 2)
No
Differential
-
4.2V ~ 5.5V
0°C ~ 85°C
Surface Mount
24-CQFlatPack, CerPack
24-CerPack
8-SOIC
SY100EL01ZC-TR
IC GATE OR/NOR 4-INPUT 8-SOIC
Microchip Technology
0
In Stock
1,000 : $15.65393
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at Digi-Key
NOR/OR Gate
1
4
No
Differential
-
4.2V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SY100EL01ZI-TR
IC GATE OR/NOR 4-INPUT 8-SOIC
Microchip Technology
0
In Stock
1,000 : $15.65393
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at Digi-Key
NOR/OR Gate
1
4
No
Differential
-
4.2V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SY100EL04ZC-TR
IC GATE AND/NAND 2-INPUT 8-SOIC
Microchip Technology
0
In Stock
1,000 : $15.65393
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at Digi-Key
AND/NAND Gate
1
2
No
Differential
-
4.2V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SY100EL04ZI-TR
IC GATE AND/NAND 2-INPUT 8-SOIC
Microchip Technology
0
In Stock
1,000 : $15.65393
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at Digi-Key
AND/NAND Gate
1
2
No
Differential
-
4.2V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SY100EL05ZC-TR
IC GATE AND/NAND DIFF 2INP 8SOIC
Microchip Technology
0
In Stock
1,000 : $15.65393
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at Digi-Key
AND/NAND Gate
1
2 Input (1, 1)
No
Differential
-
4.2V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SY100EL05ZI-TR
IC GATE AND/NAND DIFF 2INP 8SOIC
Microchip Technology
0
In Stock
1,000 : $15.65393
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at Digi-Key
AND/NAND Gate
1
2 Input (1, 1)
No
Differential
-
4.2V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SY10EL01ZC-TR
IC GATE OR/NOR 4-INPUT 8-SOIC
Microchip Technology
0
In Stock
1,000 : $15.65393
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at Digi-Key
NOR/OR Gate
1
4
No
Differential
-
4.75V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SY10EL01ZI-TR
IC GATE OR/NOR 4-INPUT 8-SOIC
Microchip Technology
0
In Stock
1,000 : $15.65393
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at Digi-Key
NOR/OR Gate
1
4
No
Differential
-
4.75V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SY10EL04ZC-TR
IC GATE AND/NAND 2-INPUT 8-SOIC
Microchip Technology
0
In Stock
1,000 : $15.65393
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at Digi-Key
AND/NAND Gate
1
2
No
Differential
-
4.75V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SY10EL04ZI-TR
IC GATE AND/NAND 2-INPUT 8-SOIC
Microchip Technology
0
In Stock
1,000 : $15.65393
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at Digi-Key
AND/NAND Gate
1
2
No
Differential
-
4.75V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SY10EL05ZC-TR
IC GATE AND/NAND DIFF 2INP 8SOIC
Microchip Technology
0
In Stock
1,000 : $15.65393
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at Digi-Key
AND/NAND Gate
1
2 Input (1, 1)
No
Differential
-
4.75V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SY10EL05ZG TR
IC GATE AND/NAND DIFF 2INP 8SOIC
Microchip Technology
0
In Stock
1,000 : $15.65393
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
AND/NAND Gate
1
2 Input (1, 1)
No
Differential
-
4.75V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 98

Gates and Inverters - Multi-Function, Configurable


Products in the configurable logic gate family perform elementary logic operations on individual logic signals in a fashion similar to standard logic gates, but without the limitation of being constrained to one specific function such as AND, NAND, etc. They are commonly implemented using a small number of logic gates internally, selected and interconnected to allow the overall logic function that is realized to be configured by the choice of which among several inputs the operating data is applied to, and the logic state to which any unused inputs are driven.