Showing
1 - 25
of 45
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
2,001
In Stock
1 : $10.18000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteGeneral Purpose1Push-Pull, Rail-to-Rail1.8V ~ 5.5V2mV @ 5V80pA @ 5V-1.6µA100dB CMRR, 100dB PSRR1.3ms--40°C ~ 125°CSOT-23-6Surface Mount6-SOT
2,340
Marketplace
704 : $3.37550
Bulk
*
Bulk
Active---------------
0
In Stock
Check Lead Time
1 : $13.18000
Cut Tape (CT)
3,000 : $6.28732
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Push-Pull1.8V ~ 5.5V2mV @ 5V31pA-600nA98dB CMRR, 100dB PSRR260µs--40°C ~ 125°CSOT-23-6Surface Mount6-SOT
0
In Stock
Check Lead Time
1 : $12.24000
Cut Tape (CT)
5,000 : $5.85864
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Open-Collector2V ~ 32V, ±1V ~ 16V5mV @ 1.4V0.25µA @ 1.4V16mA1mA----40°C ~ 125°C (TA)8-TSSOP (0.110", 2.80mm Width)Surface Mount8-TSSOP
6,000
Marketplace
419 : $5.65200
Bulk
*
Bulk
Active---------------
7,050
Marketplace
409 : $5.73049
Bulk
*
Bulk
Active---------------
0
In Stock
Check Lead Time
1 : $14.80000
Cut Tape (CT)
5,000 : $7.88772
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Open-Collector2V ~ 32V, ±1V ~ 16V5mV @ 1.4V0.25µA @ 1.4V16mA1mA----40°C ~ 125°C (TA)8-TSSOP (0.110", 2.80mm Width)Surface Mount8-TSSOP
392,511
Marketplace
252 : $9.34151
Bulk
*
Bulk
Active---------------
0
In Stock
Check Lead Time
2,500 : $7.88772
Tape & Reel (TR)
*
Tape & Reel (TR)
Active---------------
0
In Stock
Check Lead Time
2,500 : $7.88772
Tape & Reel (TR)
*
Tape & Reel (TR)
Active---------------
0
In Stock
Check Lead Time
2,500 : $9.53098
Tape & Reel (TR)
*
Tape & Reel (TR)
Active---------------
0
In Stock
Check Lead Time
2,500 : $9.53098
Tape & Reel (TR)
*
Tape & Reel (TR)
Active---------------
8-MSOP
ISL21440IUZ-T13
IC COMPARATOR 1 W/VOLT REF 8MSOP
Renesas Electronics America Inc
0
In Stock
Check Lead Time
2,500 : $20.14799
Tape & Reel (TR)
-
Tape & Reel (TR)
Activewith Voltage Reference1CMOS, TTL2.7V ~ 5.5V3.6mV--750nA-200µs--40°C ~ 125°C8-TSSOP, 8-MSOP (0.118", 3.00mm Width)Surface Mount8-MSOP
8-MSOP
ISL21440IUZ
IC COMPARATOR 1 W/VOLT REF 8MSOP
Renesas Electronics America Inc
0
In Stock
Check Lead Time
1,600 : $20.14799
Tube
-
Tube
Activewith Voltage Reference1CMOS, TTL2.7V ~ 5.5V3.6mV--750nA-200µs--40°C ~ 125°C8-TSSOP, 8-MSOP (0.118", 3.00mm Width)Surface Mount8-MSOP
36-TQFN, L36.6X6 PKG
ISL55143IRZ
IC COMPARATOR 4 WINDW 36TQFN
Renesas Electronics America Inc
0
In Stock
500 : $40.72466
Tube
-
Tube
ObsoleteWindow4-10V ~ 18V50mV @ -3V, 12V0.025µA @ -3V, 12V-12.5mA-15ns--40°C ~ 85°C36-WFQFN Exposed PadSurface Mount36-TQFN (6x6)
16-CERDIP, F16.3 PKG
HA1-4905-5
IC COMPARATOR 4 GEN PUR 16CERDIP
Renesas Electronics America Inc
0
In Stock
Obsolete
-
Tube
ObsoleteGeneral Purpose4CMOS, Push-Pull5V ~ 15V, ±2.5V ~ 7.5V7.5mV @ ±15V0.15µA @ ±15V50mA20mA---0°C ~ 75°C16-CDIP (0.300", 7.62mm)Through Hole16-CERDIP
16-TSSOP, M16.173 PKG
HA9P4905-5
IC COMPARATOR 4 GEN PUR 16SOIC
Renesas Electronics America Inc
0
In Stock
Obsolete
-
Tube
ObsoleteGeneral Purpose4CMOS, Push-Pull5V ~ 15V, ±2.5V ~ 7.5V7.5mV @ ±15V0.15µA @ ±15V50mA20mA---0°C ~ 75°C16-SOIC (0.295", 7.50mm Width)Surface Mount16-SOIC
16-TSSOP, M16.173 PKG
HA9P4905-5Z
IC COMPARATOR 4 GEN PUR 16SOIC
Renesas Electronics America Inc
0
In Stock
Obsolete
-
Tube
ObsoleteGeneral Purpose4CMOS, Push-Pull5V ~ 15V, ±2.5V ~ 7.5V7.5mV @ ±15V0.15µA @ ±15V50mA20mA---0°C ~ 75°C16-SOIC (0.295", 7.50mm Width)Surface Mount16-SOIC
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteGeneral Purpose1Push-Pull, Rail-to-Rail1.8V ~ 5.5V2mV @ 5V80pA @ 5V-4µA100dB CMRR, 100dB PSRR300µs--40°C ~ 125°CSOT-23-6Surface Mount6-SOT
0
In Stock
Obsolete
-
Tube
ObsoleteWindow2-10V ~ 18V50mV @ -3V, 12V0.025µA @ -3V, 12V-12.5mA-15ns--40°C ~ 85°C20-VQFN Exposed PadSurface Mount20-QFN (5x5)
20-TSSOP, M20.173 PKG
ISL55142IVZ
IC COMPARATOR 2 WINDW 20TSSOP
Renesas Electronics America Inc
0
In Stock
Obsolete
-
Tube
ObsoleteWindow2-10V ~ 18V50mV @ -3V, 12V0.025µA @ -3V, 12V-12.5mA-15ns--40°C ~ 85°C20-TSSOP (0.173", 4.40mm Width)Surface Mount20-TSSOP
0
In Stock
Obsolete
-
Tube
ObsoleteWindow1-10V ~ 18V50mV @ -3V, 12V0.025µA @ -3V, 12V-12.5mA-15ns--40°C ~ 85°C16-TFQFN Exposed PadSurface Mount16-QFN (4x4)
14-TSSOP
ISL55141IVZ
IC COMPARATOR 1 WINDW 14TSSOP
Renesas Electronics America Inc
0
In Stock
Obsolete
-
Tube
ObsoleteWindow1-10V ~ 18V50mV @ -3V, 12V0.025µA @ -3V, 12V-12.5mA-15ns--40°C ~ 85°C14-TSSOP (0.173", 4.40mm Width)Surface Mount14-TSSOP
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteWindow2-10V ~ 18V50mV @ -3V, 12V0.025µA @ -3V, 12V-12.5mA-15ns--40°C ~ 85°C20-TSSOP (0.173", 4.40mm Width)Surface Mount20-TSSOP
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteWindow1-10V ~ 18V50mV @ -3V, 12V0.025µA @ -3V, 12V-12.5mA-15ns--40°C ~ 85°C14-TSSOP (0.173", 4.40mm Width)Surface Mount14-TSSOP
Showing
1 - 25
of 45

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.