Comparators

Results: 185
Series
-IttyBitty®Teeny™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Type
General Purposewith Voltage Reference
Number of Elements
124
Output Type
CMOS, DTL, ECL, MOS, Open-Collector, TTLCMOS, Open-DrainCMOS, Open-Drain, Rail-to-RailCMOS, Open-Drain, Rail-to-Rail, TTLCMOS, Open-Drain, TTLCMOS, Push-Pull, Rail-to-Rail, TTLCMOS, Push-Pull, TTLOpen-DrainPush-PullPush-Pull, CMOS, TTL, Rail-to-RailRail-to-Rail
Voltage - Supply, Single/Dual (±)
1.5V ~ 5.5V1.6V ~ 5.5V1.8V ~ 5.5V2V ~ 36V, ±1V ~ 18V2.2V ~ 10V2.75V ~ 5.5V
Voltage - Input Offset (Max)
5mV @ 3V5mV @ 5V7mV @ 5.5V10mV @ 5.5V10mV @ 5V-
Current - Input Bias (Max)
0.5pA @ 5V1pA @ 5.5V100pA @ 5.5V0.25µA @ 5V-
Current - Output (Typ)
2mA @ 5.5V20mA20mA @ 5V30mA50mA-
Current - Quiescent (Max)
1µA2µA3µA3.2µA4µA12µA25µA26µA130µA1.2mA-
CMRR, PSRR (Typ)
66dB CMRR, 60dB PSRR66dB CMRR, 70dB PSRR70dB CMRR, 80dB PSRR70dB CMRR, 90dB PSRR-
Propagation Delay (Max)
80ns5µs8µs12µs39µs-
Hysteresis
5mV6.5mV20mV40mV-
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
4-UFDFN Exposed Pad5-TSSOP, SC-70-5, SOT-3536-UFDFN Exposed Pad8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-DIP (0.300", 7.62mm)14-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)16-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753SOT-23-6
Mounting Type
Surface MountThrough Hole
Supplier Device Package
4-TDFN (1.2x1.6)6-TDFN (1.6x1.6)8-MSOP8-PDIP8-SOIC14-PDIP14-SOIC14-TSSOP16-SOICSC-70-5SOT-23-5SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
185Results
Applied FiltersRemove All

Showing
of 185
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Grade
Qualification
Package / Case
Mounting Type
Supplier Device Package
SOT 23-5
MIC7221YM5-TR
IC COMPARATOR 1 GEN PUR SOT23-5
Microchip Technology
19,722
In Stock
1 : $3.03000
Cut Tape (CT)
3,000 : $2.46015
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Open-Drain
2.2V ~ 10V
10mV @ 5V
0.5pA @ 5V
-
25µA
70dB CMRR, 90dB PSRR
5µs
-
-40°C ~ 85°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-23-5
SC-70-5
MCP6541T-I/LT
IC COMPARATOR 1 GEN PUR SC70-5
Microchip Technology
64,551
In Stock
1 : $3.20000
Cut Tape (CT)
3,000 : $2.46018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Push-Pull, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
30mA
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 85°C
-
-
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
SOT 23-5
MCP6546T-I/OT
IC COMPARATOR 1 GEN PUR SOT23-5
Microchip Technology
52,884
In Stock
1 : $3.20000
Cut Tape (CT)
3,000 : $2.46018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Open-Drain, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
30mA
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 85°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-23-5
SOT 23-5
MCP6541RT-E/OT
IC COMPARATOR 1 GEN PUR SOT23-5
Microchip Technology
37,536
In Stock
1 : $3.20000
Cut Tape (CT)
3,000 : $2.46018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Push-Pull, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
30mA
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 125°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-23-5
SOT 23-5
MCP6541T-I/OT
IC COMPARATOR 1 GEN PUR SOT23-5
Microchip Technology
33,127
In Stock
1 : $3.20000
Cut Tape (CT)
3,000 : $2.46018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Push-Pull, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
30mA
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 85°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-23-5
SOT 23-5
MCP6541UT-E/OT
IC COMPARATOR 1 GEN PUR SOT23-5
Microchip Technology
25,455
In Stock
1 : $3.20000
Cut Tape (CT)
3,000 : $2.46018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Push-Pull, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
30mA
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 125°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-23-5
SC-70-5
MCP6541UT-I/LT
IC COMPARATOR 1 GEN PUR SC70-5
Microchip Technology
24,138
In Stock
1 : $3.20000
Cut Tape (CT)
3,000 : $2.46018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Push-Pull, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
30mA
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 85°C
-
-
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
SOT 23-5
MCP6541T-E/OT
IC COMPARATOR 1 GEN PUR SOT23-5
Microchip Technology
23,834
In Stock
1 : $3.20000
Cut Tape (CT)
3,000 : $2.46018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Push-Pull, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
30mA
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 125°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-23-5
SOT 23-5
MCP6546RT-E/OT
IC COMPARATOR 1 GEN PUR SOT23-5
Microchip Technology
10,599
In Stock
1 : $3.20000
Cut Tape (CT)
3,000 : $2.46018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Open-Drain, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
30mA
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 125°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-23-5
SOT 23-5
MCP6546T-E/OT
IC COMPARATOR 1 GEN PUR SOT23-5
Microchip Technology
5,886
In Stock
1 : $3.20000
Cut Tape (CT)
3,000 : $2.46018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Open-Drain, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
30mA
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 125°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-23-5
SOT 23-5
MIC6270YM5-TR
IC COMPARATOR 1 GEN PUR SOT23-5
Microchip Technology
15,556
In Stock
1 : $3.69000
Cut Tape (CT)
3,000 : $2.97268
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, DTL, ECL, MOS, Open-Collector, TTL
2V ~ 36V, ±1V ~ 18V
5mV @ 5V
0.25µA @ 5V
20mA @ 5V
1.2mA
-
-
-
-40°C ~ 85°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-23-5
SOT-23-6
MCP65R41T-1202E/CHY
IC COMPARATOR 1 W/VOLT REF SOT23
Microchip Technology
102,620
In Stock
1 : $4.35000
Cut Tape (CT)
3,000 : $3.36221
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
with Voltage Reference
1
CMOS, Push-Pull, TTL
1.8V ~ 5.5V
10mV @ 5.5V
1pA @ 5.5V
50mA
4µA
70dB CMRR, 80dB PSRR
8µs
5mV
-40°C ~ 125°C
-
-
SOT-23-6
Surface Mount
SOT-23-6
SOT-23-6
MCP65R41T-2402E/CHY
IC COMPARATOR 1 W/VOLT REF SOT23
Microchip Technology
36,465
In Stock
1 : $4.35000
Cut Tape (CT)
3,000 : $3.36221
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
with Voltage Reference
1
CMOS, Push-Pull, TTL
1.8V ~ 5.5V
10mV @ 5.5V
1pA @ 5.5V
50mA
4µA
70dB CMRR, 80dB PSRR
8µs
5mV
-40°C ~ 125°C
-
-
SOT-23-6
Surface Mount
SOT-23-6
SC-70-5
MCP6566T-E/LT
IC COMPARATOR 1 GEN PUR SC70-5
Microchip Technology
46,559
In Stock
1 : $4.51000
Cut Tape (CT)
3,000 : $3.44421
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Open-Drain
1.8V ~ 5.5V
10mV @ 5.5V
1pA @ 5.5V
50mA
130µA
66dB CMRR, 70dB PSRR
80ns
5mV
-40°C ~ 125°C
-
-
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
SC-70-5
MCP6561T-E/LT
IC COMPARATOR 1 GEN PUR SC70-5
Microchip Technology
43,090
In Stock
1 : $4.51000
Cut Tape (CT)
3,000 : $3.44421
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Push-Pull, Rail-to-Rail, TTL
1.8V ~ 5.5V
10mV @ 5.5V
1pA @ 5.5V
50mA
130µA
66dB CMRR, 70dB PSRR
80ns
5mV
-40°C ~ 125°C
-
-
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
SOT 23-5
MCP6561T-E/OT
IC COMPARATOR 1 GEN PUR SOT23-5
Microchip Technology
27,051
In Stock
1 : $4.51000
Cut Tape (CT)
3,000 : $3.44421
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Push-Pull, Rail-to-Rail, TTL
1.8V ~ 5.5V
10mV @ 5.5V
1pA @ 5.5V
50mA
130µA
66dB CMRR, 70dB PSRR
80ns
5mV
-40°C ~ 125°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-23-5
SOT 23-5
MCP6566T-E/OT
IC COMPARATOR 1 GEN PUR SOT23-5
Microchip Technology
9,722
In Stock
1 : $4.51000
Cut Tape (CT)
3,000 : $3.44421
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Open-Drain
1.8V ~ 5.5V
10mV @ 5.5V
1pA @ 5.5V
50mA
130µA
66dB CMRR, 70dB PSRR
80ns
5mV
-40°C ~ 125°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-23-5
SOT 23-5
MCP6561UT-E/OT
IC COMPARATOR 1 GEN PUR SOT23-5
Microchip Technology
7,569
In Stock
1 : $4.51000
Cut Tape (CT)
3,000 : $3.44421
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Push-Pull, Rail-to-Rail, TTL
1.8V ~ 5.5V
10mV @ 5.5V
1pA @ 5.5V
50mA
130µA
66dB CMRR, 70dB PSRR
80ns
5mV
-40°C ~ 125°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-23-5
SOT 23-5
MIC7211YM5-TR
IC COMPARATOR 1 GEN PUR SOT23-5
Microchip Technology
45,821
In Stock
1 : $4.67000
Cut Tape (CT)
3,000 : $3.69023
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Push-Pull
2.2V ~ 10V
10mV @ 5V
0.5pA @ 5V
-
25µA
70dB CMRR, 90dB PSRR
5µs
-
-40°C ~ 85°C
-
-
SC-74A, SOT-753
Surface Mount
SOT-23-5
8-MSOP
MCP6547T-I/MS
IC COMPARATOR 2 GEN PUR 8MSOP
Microchip Technology
14,938
In Stock
1 : $5.08000
Cut Tape (CT)
2,500 : $3.85427
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
CMOS, Open-Drain, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
30mA
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 85°C
-
-
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Surface Mount
8-MSOP
8-SOIC
MCP6542T-E/SN
IC COMPARATOR 2 GEN PUR 8SOIC
Microchip Technology
14,067
In Stock
1 : $5.08000
Cut Tape (CT)
3,300 : $3.85426
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
CMOS, Push-Pull, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
-
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 125°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
8-MSOP
MCP6542T-I/MS
IC COMPARATOR 2 GEN PUR 8MSOP
Microchip Technology
9,732
In Stock
1 : $5.08000
Cut Tape (CT)
2,500 : $3.85427
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
CMOS, Push-Pull, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
-
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 85°C
-
-
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Surface Mount
8-MSOP
8-MSOP
MCP6547-E/MS
IC COMPARATOR 2 GEN PUR 8MSOP
Microchip Technology
6,435
In Stock
1 : $5.08000
Tube
-
Tube
Active
General Purpose
2
CMOS, Open-Drain, Rail-to-Rail, TTL
1.6V ~ 5.5V
7mV @ 5.5V
1pA @ 5.5V
30mA
1µA
70dB CMRR, 80dB PSRR
8µs
6.5mV
-40°C ~ 125°C
-
-
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Surface Mount
8-MSOP
8-MSOP
MCP6562T-E/MS
IC COMPARATOR 2 GEN PUR 8MSOP
Microchip Technology
25,492
In Stock
1 : $6.23000
Cut Tape (CT)
2,500 : $4.67432
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
CMOS, Push-Pull, Rail-to-Rail, TTL
1.8V ~ 5.5V
10mV @ 5.5V
1pA @ 5.5V
50mA
130µA
66dB CMRR, 70dB PSRR
80ns
5mV
-40°C ~ 125°C
-
-
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Surface Mount
8-MSOP
8-MSOP
MCP6567T-E/MS
IC COMPARATOR 2 GEN PUR 8MSOP
Microchip Technology
19,788
In Stock
1 : $6.23000
Cut Tape (CT)
2,500 : $4.67432
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
CMOS, Open-Drain
1.8V ~ 5.5V
10mV @ 5.5V
1pA @ 5.5V
50mA
130µA
66dB CMRR, 70dB PSRR
80ns
5mV
-40°C ~ 125°C
-
-
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Surface Mount
8-MSOP
Showing
of 185

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.