Limit Switches

Results: 4
Operating Force
40gf130gf
Release Force
3.059gf10gf
Operating Position
0.134" (3.4mm)0.138" (3.5mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
D3C-1220, D3C-1210, D3C-2210, D3C-2220
D3C-1220
SWITCH DETECTOR SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
2,960
In Stock
1 : $14.68000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
30 V
Angled Toggle (Detector)
Through Hole
PC Pin
IP00
-
40gf
3.059gf
0.138" (3.5mm)
-
-
-
-20°C ~ 80°C
D3C-1220, D3C-1210, D3C-2210, D3C-2220
D3C-1210
SWITCH DETECTOR SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
3,410
In Stock
12,000
Factory
1 : $10.33000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
30 V
Angled Toggle (Detector)
Through Hole
PC Pin
IP00
-
130gf
10gf
0.138" (3.5mm)
-
-
-
-20°C ~ 80°C
D3C-1220, D3C-1210, D3C-2210, D3C-2220
D3C-2210
SWITCH DETECTOR SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
3,599
In Stock
1 : $14.68000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
30 V
Angled Toggle (Detector)
Through Hole
PC Pin
IP00
-
130gf
10gf
0.134" (3.4mm)
-
-
-
-20°C ~ 80°C
D3C-1220, D3C-1210, D3C-2210, D3C-2220
D3C-2220
SWITCH DETECTOR SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
955
In Stock
1 : $14.68000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
30 V
Angled Toggle (Detector)
Through Hole
PC Pin
IP00
-
40gf
3.059gf
0.134" (3.4mm)
-
-
-
-20°C ~ 80°C
Showing
of 4

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.