Limit Switches

Results: 132
Packaging
BagBoxBulkTray
Product Status
ActiveObsolete
Circuit
SPDTSPST-NO
Switch Function
Off-MomOn-Mom
Current Rating (Amps)
1mA (DC)100mA (DC)1A (AC)1A (AC), 500mA (DC)3A (AC)3A (AC), 2A (DC)5A (AC)-
Voltage Rating - AC
125 V250 V
Voltage Rating - DC
6 V30 V
Actuator Type
-Lever, RollerLever, Simulated RollerLever, StraightRound (Pin Plunger)
Mounting Type
-Chassis MountThrough HoleThrough Hole, Right Angle
Termination Style
-PC PinSolder Lug
Features
-Actuator Mounted Left SideActuator Mounted Right Side
Operating Force
25gf31gf40gf55gf60gf75gf80gf150gf-
Release Force
2.039gf4.079gf5.000gf5.099gf20gf24gf-
Operating Position
0.217" (5.5mm)0.268" (6.80mm)0.268" (6.8mm)0.272" (6.9mm)0.335" (8.5mm)0.374" (9.5mm)0.512" (13.00mm)0.512" (13.0mm)-
Pretravel
0.020" (0.5mm)-
Differential Travel
0.005" (0.13mm)0.018" (0.45mm)0.020" (0.5mm)-
Overtravel
0.008" (0.2mm)0.010" (0.25mm)0.020" (0.5mm)0.022" (0.55mm)-
Operating Temperature
-40°C ~ 85°C-25°C ~ 65°C
Stocking Options
Environmental Options
Media
Marketplace Product
132Results
Applied FiltersRemove All

Showing
of 132
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
D2F-F, D2F, D2F-01F, D2F-01
D2F-01F
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
2,901
In Stock
14,000
Factory
1 : $15.17000
Tray
Tray
Active
SPDT
On-Mom
100mA (DC)
-
30 V
Round (Pin Plunger)
Through Hole
PC Pin
IP40
-
75gf
5.099gf
0.217" (5.5mm)
0.020" (0.5mm)
0.005" (0.13mm)
0.010" (0.25mm)
-40°C ~ 85°C
D2F-L, D2F-FL, D2F-01L, D2F-01FL
D2F-FL
SWITCH SNAP ACTION SPDT 1A 125V
Omron Electronics Inc-EMC Div
13,195
In Stock
6,000
Factory
1 : $16.57000
Bulk
Bulk
Active
SPDT
On-Mom
1A (AC), 500mA (DC)
125 V
30 V
Lever, Straight
Through Hole
PC Pin
IP40
-
75gf
2.039gf
0.268" (6.8mm)
-
0.020" (0.5mm)
0.022" (0.55mm)
-40°C ~ 85°C
D2F-xL-D3
D2F-L-D3
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
9,316
In Stock
7,000
Factory
1 : $17.14000
Bulk
Bulk
Active
SPDT
On-Mom
3A (AC), 2A (DC)
125 V
30 V
Lever, Straight
Chassis Mount
Solder Lug
IP40
-
80gf
5.099gf
0.268" (6.8mm)
-
0.020" (0.5mm)
0.022" (0.55mm)
-40°C ~ 85°C
11,416
In Stock
1 : $31.65000
Bulk
Bulk
Active
SPDT
On-Mom
-
-
-
-
-
-
IP40
-
-
-
-
-
-
-
-40°C ~ 85°C
D2FC-F-7N(60M)
D2FC-F-7N(60M)
SWITCH SNP ACT SPST-NO 0.001A 6V
Omron Electronics Inc-EMC Div
4,692
In Stock
1 : $5.66000
Bag
Bag
Active
SPST-NO
Off-Mom
1mA (DC)
-
6 V
Round (Pin Plunger)
Through Hole
PC Pin
IP40
-
60gf
24gf
0.272" (6.9mm)
-
0.005" (0.13mm)
0.008" (0.2mm)
-25°C ~ 65°C
D2F-01L3-T(N)
D2F-01L3-T(N)
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
8,177
In Stock
1 : $7.38000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
-
30 V
Lever, Simulated Roller
Through Hole
PC Pin
IP40
-
80gf
5.099gf
0.335" (8.5mm)
-
0.018" (0.45mm)
0.020" (0.5mm)
-40°C ~ 85°C
D2F-01FL3-D3
D2F-01FL3-D3
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
6,272
In Stock
1 : $10.50000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
-
30 V
Lever, Simulated Roller
Chassis Mount
Solder Lug
IP40
-
40gf
2.039gf
0.335" (8.5mm)
-
0.018" (0.45mm)
0.020" (0.5mm)
-40°C ~ 85°C
D2F-01L
D2F-01L
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
103,929
In Stock
34,000
Factory
1 : $11.64000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
-
30 V
Lever, Straight
Through Hole
PC Pin
IP40
-
80gf
5.099gf
0.268" (6.8mm)
-
0.020" (0.5mm)
0.022" (0.55mm)
-40°C ~ 85°C
D2F-01FL-D3
D2F-01FL-D3
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
1,949
In Stock
1 : $12.87000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
-
30 V
Lever, Straight
Chassis Mount
Solder Lug
IP40
-
25gf
2.039gf
0.268" (6.8mm)
-
0.020" (0.5mm)
0.022" (0.55mm)
-40°C ~ 85°C
D2F-01L3
D2F-01L3
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
42,610
In Stock
27,750
Factory
1 : $14.68000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
-
30 V
Lever, Simulated Roller
Through Hole
PC Pin
IP40
-
80gf
5.099gf
0.335" (8.5mm)
-
0.018" (0.45mm)
0.020" (0.5mm)
-40°C ~ 85°C
D2F-01L-D3
D2F-01L-D3
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
2,343
In Stock
1 : $14.76000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
-
30 V
Lever, Straight
Chassis Mount
Solder Lug
IP40
-
80gf
5.099gf
0.268" (6.8mm)
-
0.020" (0.5mm)
0.022" (0.55mm)
-40°C ~ 85°C
D2F-xxx-D3
D2F-D3
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
29,180
In Stock
18,000
Factory
1 : $14.84000
Bulk
Bulk
Active
SPDT
On-Mom
3A (AC), 2A (DC)
125 V
30 V
Round (Pin Plunger)
Chassis Mount
Solder Lug
IP40
-
150gf
20gf
0.217" (5.5mm)
0.020" (0.5mm)
0.005" (0.13mm)
0.010" (0.25mm)
-40°C ~ 85°C
D2F-L, D2F-FL, D2F-01L, D2F-01FL
D2F-L
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
12,499
In Stock
6,000
Factory
1 : $14.92000
Bulk
Bulk
Active
SPDT
On-Mom
3A (AC), 2A (DC)
125 V
30 V
Lever, Straight
Through Hole
PC Pin
IP40
-
80gf
5.099gf
0.268" (6.8mm)
-
0.020" (0.5mm)
0.022" (0.55mm)
-40°C ~ 85°C
D2F-L3-D3
D2F-L3-D3
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
3,774
In Stock
1 : $15.09000
Bulk
Bulk
Active
SPDT
On-Mom
3A (AC)
125 V
-
Lever, Simulated Roller
Chassis Mount
Solder Lug
IP40
-
150gf
5.000gf
0.335" (8.5mm)
-
0.018" (0.45mm)
0.020" (0.5mm)
-40°C ~ 85°C
D2F-F, D2F, D2F-01F, D2F-01
D2F
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
11,047
In Stock
59,000
Factory
1 : $15.17000
Bulk
Bulk
Active
SPDT
On-Mom
3A (AC), 2A (DC)
125 V
30 V
Round (Pin Plunger)
Through Hole
PC Pin
IP40
-
150gf
20gf
0.217" (5.5mm)
0.020" (0.5mm)
0.005" (0.13mm)
0.010" (0.25mm)
-40°C ~ 85°C
D2F-F, D2F, D2F-01F, D2F-01
D2F-01
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
5,756
In Stock
28,000
Factory
1 : $15.17000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
-
30 V
Round (Pin Plunger)
Through Hole
PC Pin
IP40
-
150gf
20gf
0.217" (5.5mm)
0.020" (0.5mm)
0.005" (0.13mm)
0.010" (0.25mm)
-40°C ~ 85°C
D2F-01-D3
D2F-01-D3
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
1,068
In Stock
1 : $15.50000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
-
30 V
Round (Pin Plunger)
Chassis Mount
Solder Lug
IP40
-
150gf
20gf
0.217" (5.5mm)
0.020" (0.5mm)
0.005" (0.13mm)
0.010" (0.25mm)
-40°C ~ 85°C
D2F-xxx-D3
D2F-01F-D3
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
1,028
In Stock
1 : $15.50000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
-
30 V
Round (Pin Plunger)
Chassis Mount
Solder Lug
IP40
-
75gf
5.099gf
0.217" (5.5mm)
0.020" (0.5mm)
0.005" (0.13mm)
0.010" (0.25mm)
-40°C ~ 85°C
D2F-F, D2F, D2F-01F, D2F-01
D2F-01F-T
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
905
In Stock
2,000
Factory
1 : $15.50000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
-
30 V
Round (Pin Plunger)
Through Hole
PC Pin
IP40
-
75gf
5.099gf
0.217" (5.5mm)
0.020" (0.5mm)
0.005" (0.13mm)
0.010" (0.25mm)
-40°C ~ 85°C
D2F-L, D2F-FL, D2F-01L, D2F-01FL
D2F-01FL
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
1,912
In Stock
1,000
Factory
1 : $16.57000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
-
30 V
Lever, Straight
Through Hole
PC Pin
IP40
-
25gf
2.039gf
0.268" (6.8mm)
-
0.020" (0.5mm)
0.022" (0.55mm)
-40°C ~ 85°C
D2F-F, D2F, D2F-01F, D2F-01
D2F-5
SWITCH SNAP ACTION SPDT 5A 250V
Omron Electronics Inc-EMC Div
3,576
In Stock
1 : $17.88000
Bulk
Bulk
Active
SPDT
On-Mom
5A (AC)
250 V
-
Round (Pin Plunger)
Through Hole
PC Pin
IP40
-
150gf
20gf
0.217" (5.5mm)
0.020" (0.5mm)
0.005" (0.13mm)
0.010" (0.25mm)
-40°C ~ 85°C
D2F-01FL2-A1
D2F-01FL2-A1
SWITCH SNAP ACTION SPDT 0.1A 30V
Omron Electronics Inc-EMC Div
1,088
In Stock
1 : $18.29000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
-
30 V
Lever, Roller
Through Hole, Right Angle
PC Pin
IP40
Actuator Mounted Left Side
40gf
2.039gf
0.512" (13.0mm)
-
0.020" (0.5mm)
0.022" (0.55mm)
-40°C ~ 85°C
D2F-F
D2F-F
SWITCH SNAP ACTION SPDT 1A 125V
Omron Electronics Inc-EMC Div
3,025
In Stock
1 : $19.35000
Bulk
Bulk
Active
SPDT
On-Mom
1A (AC), 500mA (DC)
125 V
30 V
Round (Pin Plunger)
Through Hole
PC Pin
IP40
-
75gf
5.099gf
0.217" (5.5mm)
0.020" (0.5mm)
0.005" (0.13mm)
0.010" (0.25mm)
-40°C ~ 85°C
D2F-L-A, D2F-FL-A
D2F-FL-A
SWITCH SNAP ACTION SPDT 1A 125V
Omron Electronics Inc-EMC Div
8,719
In Stock
7,200
Factory
1 : $19.93000
Tray
Tray
Active
SPDT
On-Mom
1A (AC), 500mA (DC)
125 V
30 V
Lever, Straight
Through Hole, Right Angle
PC Pin
IP40
Actuator Mounted Right Side
75gf
2.039gf
0.268" (6.8mm)
-
0.020" (0.5mm)
0.022" (0.55mm)
-40°C ~ 85°C
D2F-L-D
D2F-L-D
SWITCH SNAP ACTION SPDT 3A 125V
Omron Electronics Inc-EMC Div
4,995
In Stock
35,000
Factory
1 : $20.75000
Bulk
Bulk
Active
SPDT
On-Mom
3A (AC), 2A (DC)
125 V
30 V
Lever, Straight
Chassis Mount
Solder Lug
IP40
-
80gf
5.099gf
0.268" (6.8mm)
-
0.020" (0.5mm)
0.022" (0.55mm)
-40°C ~ 85°C
Showing
of 132

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.