Limit Switches

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
KSU213WLFG
KSU213W LFG
SWITCH DETECTOR SPST-NO 10MA 50V
C&K
29,734
In Stock
1 : $11.44000
Cut Tape (CT)
1,000 : $6.97592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
10mA (AC/DC)
50 V
50 V
Overtravel Plunger
Surface Mount
Gull Wing
-
-
71gf
-
-
-
-
-
-40°C ~ 125°C
KSU213 ST LFG
KSU213 ST LFG
SWITCH DETECTOR SPST-NO 10MA 50V
C&K
0
In Stock
1 : $12.25000
Cut Tape (CT)
5,000 : $6.37924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
SPST-NO
Off-Mom
10mA (AC/DC)
50 V
50 V
Overtravel Plunger
Surface Mount
Gull Wing
-
-
70gf
-
-
-
-
-
-40°C ~ 125°C
Showing
of 2

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.