Limit Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Mechanical Life | Electrical Life | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,578 In Stock | 1 : $5.35000 Bulk | Bulk | Active | SPDT | Mom-Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Through Hole | PC Pin | - | - | 35gf | - | 0.317" (8.05mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
3,748 In Stock | 1 : $5.19000 Bulk | Bulk | Active | SPDT | Mom-Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Through Hole, Right Angle | PC Pin | - | - | 35gf | - | 0.179" (4.55mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
13,941 In Stock | 1 : $6.09000 Cut Tape (CT) 1,000 : $3.92831 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Mom-Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 35gf | - | 0.132" (3.35mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -40°C ~ 85°C | |||
43 In Stock | 1 : $6.67000 Cut Tape (CT) 500 : $4.22928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Mom-Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 36gf | - | 0.317" (8.05mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
599 In Stock | 1 : $5.43000 Bulk | Bulk | Active | SPDT | Mom-Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | Board Guide | 35gf | - | 0.317" (8.05mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
821 In Stock | 1 : $6.75000 Cut Tape (CT) 1,000 : $3.92831 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Mom-Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 35gf | - | 0.132" (3.35mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
490 In Stock | 1 : $6.91000 Cut Tape (CT) 500 : $4.10282 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Mom-Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | Board Guide | 35gf | - | 0.317" (8.05mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : $5.02000 Cut Tape (CT) 1,000 : $3.01662 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Mom-Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 35gf | - | 0.132" (3.35mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : $6.01000 Bulk | Bulk | Active | SPDT | Mom-Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Through Hole, Right Angle | PC Pin | - | - | 35gf | - | 0.179" (4.55mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : $6.01000 Bulk | Bulk | Active | SPDT | Mom-Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Through Hole | PC Pin | - | - | 35gf | - | 0.317" (8.05mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : $6.01000 Bulk | Bulk | Active | SPDT | Mom-Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Through Hole | PC Pin | - | - | 35gf | - | 0.317" (8.05mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $6.01000 Bulk | Bulk | Active | SPDT | Mom-Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Through Hole | PC Pin | - | - | 35gf | - | 0.317" (8.05mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $6.09000 Cut Tape (CT) 1,000 : $3.92831 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Mom-Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 35gf | - | 0.132" (3.35mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $6.09000 Cut Tape (CT) 1,000 : $3.92831 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Mom-Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 35gf | - | 0.132" (3.35mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $6.75000 Bulk | Bulk | Active | SPDT | Mom-Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Through Hole, Right Angle | PC Pin | - | - | 35gf | - | 0.179" (4.55mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $6.75000 Bulk | Bulk | Active | SPDT | Mom-Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Through Hole, Right Angle | PC Pin | - | - | 35gf | - | 0.179" (4.55mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 3,000 : $3.12610 Tape & Reel (TR) | Tape & Reel (TR) | Active | SPDT | Mom-Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 35gf | - | 0.132" (3.35mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -10°C ~ 70°C | |||
0 In Stock Check Lead Time | 3,000 : $3.12610 Tape & Reel (TR) | Tape & Reel (TR) | Active | SPDT | Mom-Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | - | 35gf | - | 0.317" (8.05mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 3,000 : $3.70879 Tape & Reel (TR) | Tape & Reel (TR) | Active | SPDT | Mom-Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | - | 35gf | - | 0.317" (8.05mm) | - | - | - | 50,000 Cycles | 50,000 Cycles | -40°C ~ 85°C |