Limit Switches

Results: 12
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Product Status
ActiveObsolete
Circuit
SPDTSPST-NO
Switch Function
Off-MomOn-Mom
Current Rating (Amps)
1mA (DC)5mA (DC)100mA (DC)
Voltage Rating - DC
5 V16 V30 V
Actuator Type
Angled Toggle (Detector)Overtravel Plunger
Mounting Type
Chassis MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination Style
Gull WingPC PinSolder Lug
Features
-Board Guide
Operating Force
30gf36gf50gf60gf
Operating Position
0.126" (3.2mm)0.148" (3.75mm)0.150" (3.8mm)0.312" (7.9mm)-
Pretravel
0.018" (0.45mm)0.028" (0.7mm)0.224" (5.7mm)-
Overtravel
0.079" (2.0mm)-
Operating Temperature
-20°C ~ 70°C-
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Mounting Type
Termination Style
Ingress Protection
Features
Operating Force
Release Force
Operating Position
Pretravel
Differential Travel
Overtravel
Operating Temperature
DS-080-C PA
DS-080-C PA
SWITCH DETECTOR SPDT 100MA 30V
C&K
92,996
In Stock
1 : $6.89000
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
30 V
Angled Toggle (Detector)
Through Hole
PC Pin
-
-
30gf
-
0.126" (3.2mm)
-
-
0.079" (2.0mm)
-20°C ~ 70°C
DS-040-02
DS-040-02
SWITCH DETECT SPST-NO 100MA 16V
C&K
581
In Stock
1 : $8.36000
Bulk
Bulk
Active
SPST-NO
Off-Mom
100mA (DC)
16 V
Angled Toggle (Detector)
Chassis Mount
Solder Lug
-
-
30gf
-
0.150" (3.8mm)
-
-
-
-20°C ~ 70°C
DS0900502RP
DS0900502RP
SWITCH DETECTOR SPST-NO 1MA 5V
C&K
5,862
In Stock
1 : $8.61000
Bulk
Bulk
Active
SPST-NO
Off-Mom
1mA (DC)
5 V
Angled Toggle (Detector)
Through Hole
PC Pin
-
-
50gf
-
-
0.224" (5.7mm)
-
-
-20°C ~ 70°C
DS-180 RT
DS-180 RT
SWITCH DETECTOR SPST-NO 1MA 5V
C&K
2,732
In Stock
1 : $4.59000
Cut Tape (CT)
6,000 : $4.90431
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
SPST-NO
Off-Mom
1mA (DC)
5 V
Angled Toggle (Detector)
Surface Mount, Right Angle
Gull Wing
-
Board Guide
60gf
-
0.148" (3.75mm)
0.018" (0.45mm)
-
-
-
DS02005
DS080
SWITCH DETECTOR SPDT 100MA 30V
C&K
0
In Stock
Check Lead Time
10,000 : $3.75694
Bulk
Bulk
Active
SPDT
On-Mom
100mA (DC)
30 V
Angled Toggle (Detector)
Through Hole
PC Pin
-
-
30gf
-
0.126" (3.2mm)
-
-
0.079" (2.0mm)
-20°C ~ 70°C
DS-02005 (30)
DS-02005 (30)
SWITCH DETECT SPST-NO 100MA 30V
C&K
0
In Stock
Check Lead Time
10,000 : $3.94247
Bulk
10,000 : $5.28755
Bulk
Bulk
Bulk
Active
SPST-NO
Off-Mom
100mA (DC)
30 V
Angled Toggle (Detector)
Through Hole
PC Pin
-
-
30gf
-
0.312" (7.9mm)
-
-
-
-
DS02005
DS02005
SWITCH DETECTOR SPST-NO 0.1A 30V
C&K
0
In Stock
Check Lead Time
12,000 : $4.44108
Bulk
Bulk
Active
SPST-NO
Off-Mom
100mA (DC)
30 V
Angled Toggle (Detector)
Through Hole
PC Pin
-
-
30gf
-
0.312" (7.9mm)
0.028" (0.7mm)
-
-
-
SWITCH DETECT SPST-NO 100MA 30V
DS02005A
SWITCH DETECT SPST-NO 100MA 30V
C&K
0
In Stock
Obsolete
Bulk
Obsolete
SPST-NO
Off-Mom
100mA (DC)
30 V
Overtravel Plunger
Through Hole, Right Angle
PC Pin
-
-
50gf
-
-
0.028" (0.7mm)
-
-
-20°C ~ 70°C
SWITCH DETECTOR SPST-NO 1MA 5V
DS0900502BK
SWITCH DETECTOR SPST-NO 1MA 5V
C&K
0
In Stock
Obsolete
Bulk
Obsolete
SPST-NO
Off-Mom
1mA (DC)
5 V
Angled Toggle (Detector)
Through Hole
PC Pin
-
-
50gf
-
-
0.224" (5.7mm)
-
-
-20°C ~ 70°C
SWITCH SNAP ACTION
DS202A
SWITCH SNAP ACTION
C&K
0
In Stock
Obsolete
Bulk
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
SWITCH DETECT SPST-NO 100MA 30V
DS203A
SWITCH DETECT SPST-NO 100MA 30V
C&K
0
In Stock
Obsolete
Bulk
Obsolete
SPST-NO
Off-Mom
100mA (DC)
30 V
Angled Toggle (Detector)
Chassis Mount
Solder Lug
-
-
36gf
-
-
0.028" (0.7mm)
-
-
-20°C ~ 70°C
SWITCH DETECTOR SPDT 5MA 5V
DS21805
SWITCH DETECTOR SPDT 5MA 5V
C&K
0
In Stock
Obsolete
Bulk
Obsolete
SPDT
On-Mom
5mA (DC)
5 V
Angled Toggle (Detector)
Chassis Mount
Solder Lug
-
-
36gf
-
-
-
-
-
-20°C ~ 70°C
Showing
of 12

Limit Switches


Snap action limit switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction most commonly at a travel limit position. Limit switches are selected by actuator types such as an adjustable plunger or rod, toggle, arm lever, roller, cone, leaf, rotary actuator, spring, whisker or cable.