LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
HV-5RGB60
HV-5RGB60
LED RGB DIFFUSED 5MM T/H
Inolux
7,466
In Stock
1 : $8.65000
Bulk
Bulk
Active
Red, Green, Blue (RGB)
Common Cathode
White
Diffused
600mcd Red, 1000mcd Green, 500mcd Blue
Round with Domed Top
5mm, T-1 3/4
2V Red, 3.4V Green, 3.4V Blue
20mA Red, 20mA Green, 20mA Blue
60°
Through Hole
624nm Red, 525nm Green, 470nm Blue
632nm Red, 520nm Green, 470nm Blue
-
Radial - 4 Leads
5mm
-
8.90mm
HV-5RGBxx
HV-5RGB25
LED RGB CLEAR 5MM T/H
Inolux
6,887
In Stock
1 : $8.65000
Bulk
Bulk
Active
Red, Green, Blue (RGB)
Common Cathode
Colorless
Clear
3200mcd Red, 4000mcd Green, 2000mcd Blue
Round with Domed Top
5mm, T-1 3/4
2V Red, 3.4V Green, 3.4V Blue
20mA Red, 20mA Green, 20mA Blue
25°
Through Hole
624nm Red, 525nm Green, 470nm Blue
632nm Red, 520nm Green, 470nm Blue
-
Radial - 4 Leads
5mm
-
8.90mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.