Controllers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
Grade
Qualification
48-TQFP-PHP
TUSB4020BIPHPR
IC USB 2.0 2PORT HUB IND 48HTQFP
Texas Instruments
1,583
In Stock
1 : $36.71000
Cut Tape (CT)
1,000 : $20.80850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
1.1V, 3.3V
-
-40°C ~ 85°C
48-PowerTQFP
48-HTQFP (7x7)
-
-
48-TQFP-PHP
TUSB4020BIPHP
IC USB 2.0 2PORT HUB IND 48HTQFP
Texas Instruments
775
In Stock
1 : $42.42000
Tray
-
Tray
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
1.1V, 3.3V
-
-40°C ~ 85°C
48-PowerTQFP
48-HTQFP (7x7)
-
-
48-TQFP-PHP
TUSB4020BIPHPRQ1
IC USB 2.0 2PORT HUB IND 48HTQFP
Texas Instruments
1,588
In Stock
1 : $51.89000
Cut Tape (CT)
1,000 : $30.23524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
1.1V, 3.3V
-
-40°C ~ 85°C
48-PowerTQFP
48-HTQFP (7x7)
Automotive
AEC-Q100
Showing
of 3

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.