Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
28-HTSSOP
TPS4H160AQPWPRQ1
IC PWR SWTCH N-CHAN 1:1 28HTSSOP
Texas Instruments
19,080
In Stock
1 : $21.13000
Cut Tape (CT)
2,000 : $9.65159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose41:1High SideN-ChannelOn/Off3.4V ~ 40VNot Required2.5A165mOhmNon-InvertingStatus FlagCurrent Limiting (Fixed), Over Temperature-40°C ~ 125°C (TA)Surface Mount28-HTSSOP28-PowerTSSOP (0.173", 4.40mm Width)
28-HTSSOP
TPS4H160BQPWPRQ1
IC PWR SWTCH N-CHAN 1:1 28HTSSOP
Texas Instruments
1,958
In Stock
1 : $23.01000
Cut Tape (CT)
2,000 : $10.54172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose41:1High SideN-ChannelOn/Off3.4V ~ 40VNot Required2.5A165mOhmNon-InvertingStatus FlagCurrent Limiting (Fixed), Over Temperature-40°C ~ 125°C (TA)Surface Mount28-HTSSOP28-PowerTSSOP (0.173", 4.40mm Width)
Showing
of 2

28-PowerTSSOP (0.173", 4.40mm Width) Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.