- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Hong Kong within 3-4 days depending on location.
Free delivery to Hong Kong on orders of HK$330 or more. A delivery charge of HK$125 will be billed on all orders less than HK$330.
CPT (Duty, customs, and taxes due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,924 In Stock | 1 : $5.99000 Cut Tape (CT) 3,000 : $5.01839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AVR | 8-Bit | 20MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 10x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
322 In Stock | 1 : $5.05000 Tube | Tube | Active | AVR | 8-Bit | 20MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 6 | 2KB (2K x 8) | FLASH | 64 x 8 | 128 x 8 | 1.8V ~ 5.5V | A/D 6x10b; D/A 1x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
5,012 In Stock | 1 : $5.99000 Cut Tape (CT) 3,000 : $5.64729 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIC | 8-Bit | 8MHz | - | POR, WDT | 4 | 384B (256 x 12) | FLASH | - | 16 x 8 | 2V ~ 5.5V | A/D 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
248,614 In Stock | 1 : $6.50000 Cut Tape (CT) 3,000 : $5.90399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIC | 8-Bit | 8MHz | - | POR, WDT | 4 | 768B (512 x 12) | FLASH | - | 23 x 8 | 2V ~ 5.5V | A/D 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
8,553 In Stock | 1 : $9.58000 Cut Tape (CT) 6,000 : $8.08589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AVR | 8-Bit | 20MHz | USI | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 12 | 4KB (2K x 16) | FLASH | 256 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN-EP (4x4) | |||
8,688 In Stock | 1 : $8.64000 Tube | Tube | Active | PIC | 8-Bit | 20MHz | - | POR, WDT | 11 | 1.5KB (1K x 12) | FLASH | - | 67 x 8 | 2V ~ 5.5V | A/D 4x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
2,743 In Stock | 1 : $8.73000 Tube | Tube | Active | AVR | 8-Bit | 20MHz | USI | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 12 | 4KB (2K x 16) | FLASH | 256 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
15,447 In Stock | 1 : $9.24000 Tray | Tray | Active | AVR | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 1KB (512 x 16) | FLASH | 64 x 8 | 64 x 8 | 1.8V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-MLP (3x3) | |||
3,224 In Stock | 1 : $11.21000 Cut Tape (CT) 6,000 : $9.36937 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AVR | 8-Bit | 20MHz | USI | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 12 | 8KB (4K x 16) | FLASH | 512 x 8 | 512 x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3x3) | |||
48,729 In Stock | 1 : $10.01000 Tube | Tube | Active | PIC | 8-Bit | 20MHz | I²C, SPI | Brown-out Detect/Reset, POR, PWM, WDT | 11 | 3.5KB (2K x 14) | FLASH | - | 128 x 8 | 2.3V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
9,396 In Stock | 1 : $10.44000 Tube | Tube | Active | AVR | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 1KB (512 x 16) | FLASH | 64 x 8 | 64 x 8 | 1.8V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
2,940 In Stock | 1 : $10.44000 Tube | Tube | Active | PIC | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 11 | 1.75KB (1K x 14) | FLASH | - | 64 x 8 | 2V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
8,755 In Stock | 1 : $13.78000 Cut Tape (CT) 2,100 : $11.51277 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIC | 8-Bit | 20MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 3.5KB (2K x 14) | FLASH | - | 128 x 8 | 1.8V ~ 5.5V | A/D 11x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | |||
0 In Stock | 1 : $13.95000 Cut Tape (CT) 6,000 : $11.61119 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AVR | 8-Bit | 16MHz | I²C, SPI, UART/USART | PWM | 12 | 8KB (8K x 8) | FLASH | 512 x 8 | 512 x 8 | 1.7V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3x3) | |||
17,784 In Stock | 1 : $14.80000 Cut Tape (CT) 3,000 : $12.19301 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I²C, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, WDT | 12 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.62V ~ 3.63V | A/D 5x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
1,633 In Stock | 1 : $13.60000 Tube | Tube | Active | PIC | 8-Bit | 4MHz | - | POR, WDT | 5 | 768B (512 x 12) | OTP | - | 25 x 8 | 3V ~ 5.5V | - | Internal | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
0 In Stock | 1 : $14.12000 Tube | Tube | Active | PIC | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 13 | 3.5KB (2K x 14) | FLASH | - | 128 x 8 | 2V ~ 5.5V | A/D 4x8b | External | -40°C ~ 85°C (TA) | Surface Mount | 18-SOIC (0.295", 7.50mm Width) | 18-SOIC | |||
0 In Stock | 1 : $14.20000 Tube | Tube | Active | PIC | 8-Bit | 20MHz | I²C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 17 | 7KB (4K x 14) | FLASH | - | 256 x 8 | 2.3V ~ 5.5V | A/D 12x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | |||
29,522 In Stock | 1 : $19.77000 Cut Tape (CT) 3,000 : $16.55683 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AVR | 8-Bit | 20MHz | USI | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 12 | 2KB (1K x 16) | FLASH | 128 x 8 | 128 x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
6,594 In Stock | 1 : $16.69000 Tube | Tube | Active | PIC | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, WDT | 12 | 1.75KB (1K x 14) | FLASH | 128 x 8 | 64 x 8 | 2V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
0 In Stock | 1 : $17.97000 Tube | Tube | Active | PIC | 16-Bit | 32MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I²S, LVD, POR, PWM, WDT | 22 | 256KB (85.5K x 24) | FLASH | - | 16K x 8 | 2V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-VQFN Exposed Pad | 28-QFN (6x6) | |||
6,792 In Stock | 1 : $19.42000 Tube | Tube | Active | AVR | 8-Bit | 10MHz | USI | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 12 | 2KB (1K x 16) | FLASH | 128 x 8 | 128 x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
0 In Stock | 1 : $26.27000 Cut Tape (CT) 1,600 : $21.74640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIC | 8-Bit | 48MHz | I²C, SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, WDT | 14 | 16KB (8K x 16) | FLASH | 256 x 8 | 768 x 8 | 1.8V ~ 5.5V | A/D 11x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | |||
2,440 In Stock | 1 : $22.85000 Tube | Tube | Active | AVR | 8-Bit | 8MHz | USI | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 2KB (1K x 16) | FLASH | 128 x 8 | 128 x 8 | 2.7V ~ 5.5V | A/D 11x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
4,005 In Stock | 1 : $24.81000 Tube | Tube | Active | PIC | 8-Bit | 4MHz | - | POR, WDT | 5 | 1.75KB (1K x 14) | OTP | - | 128 x 8 | 3V ~ 5.5V | A/D 4x8b | Internal | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIJ |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Hong Kong within 3-4 days depending on location.
Free delivery to Hong Kong on orders of HK$330 or more. A delivery charge of HK$125 will be billed on all orders less than HK$330.
CPT (Duty, customs, and taxes due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address