Humidity, Moisture Sensors

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Humidity Range
Output Type
Output
Accuracy
Response Time
Sensitivity
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
5,621
In Stock
1 : $26.35000
Cut Tape (CT)
5,000 : $14.27738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Humidity, Temperature
0 ~ 100% RH
I2C
12b
±5% RH
5 s
-
1.5V ~ 3.6V
Surface Mount
-40°C ~ 125°C
6-VDFN Exposed Pad
6-DFN (3x3)
4,756
In Stock
1 : $27.98000
Cut Tape (CT)
5,000 : $17.33391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Humidity, Temperature
0 ~ 100% RH
I2C
12b
±3% RH
5 s
-
1.5V ~ 3.6V
Surface Mount
-40°C ~ 125°C
6-VDFN Exposed Pad
6-DFN (3x3)
13,059
In Stock
1 : $33.04000
Cut Tape (CT)
5,000 : $20.66183
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Humidity, Temperature
0 ~ 100% RH
I2C
12b
±3% RH
5 s
-
1.5V ~ 3.6V
Surface Mount
-40°C ~ 125°C
6-VDFN Exposed Pad
6-DFN (3x3)
3,316
In Stock
1 : $48.14000
Cut Tape (CT)
400 : $34.17310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Humidity, Temperature
0 ~ 100% RH
I2C
12b
±2% RH
5 s
-
1.5V ~ 3.6V
Surface Mount
-40°C ~ 125°C
6-VDFN Exposed Pad
6-DFN (3x3)
1,125
In Stock
1 : $53.19000
Cut Tape (CT)
400 : $37.92643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Humidity, Temperature
0 ~ 100% RH
I2C
12b
±3% RH
5 s
-
1.5V ~ 3.6V
Surface Mount
-40°C ~ 125°C
6-VDFN Exposed Pad
6-DFN (3x3)
291
In Stock
1 : $39.24000
Cut Tape (CT)
1,500 : $26.03677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Humidity, Temperature
0 ~ 100% RH
I2C
12b
±2% RH
10 s
-
1.5V ~ 3.6V
Surface Mount
-40°C ~ 125°C
6-VDFN Exposed Pad
6-DFN (3x3)
1,190
In Stock
1 : $45.03000
Cut Tape (CT)
400 : $26.20918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Humidity, Temperature
0 ~ 100% RH
I2C
12b
±5% RH
5 s
-
1.5V ~ 3.6V
Surface Mount
-40°C ~ 125°C
6-VDFN Exposed Pad
6-DFN (3x3)
HTU Series
HTU20DF
SENSOR HUMID/TEMP 3V 5% W/FILTER
TE Connectivity Measurement Specialties
5,930
In Stock
1 : $51.07000
Cut Tape (CT)
400 : $30.18645
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Humidity, Temperature
0 ~ 100% RH
I2C
12b
±5% RH
5 s
-
1.5V ~ 3.6V
Surface Mount
-40°C ~ 125°C
6-VDFN Exposed Pad
6-DFN (3x3)
52
In Stock
1 : $90.23000
Box
Box
Active
-
-
-
-
-
-
-
-
-
-
-
-
37
In Stock
1 : $53.52000
Box
Box
Active
Humidity, Temperature
0 ~ 100% RH
I2C
12b
±3% RH
5 s
-
1.5V ~ 3.6V
Surface Mount
-40°C ~ 125°C
6-VDFN Exposed Pad
6-DFN (3x3)
0
In Stock
Check Lead Time
400 : $26.20918
Bulk
Bulk
Active
Humidity, Temperature
0 ~ 100% RH
PWM
12b
±3% RH
10 s
-
1.5V ~ 3.6V
Surface Mount
-40°C ~ 125°C
6-VDFN Exposed Pad
6-DFN (3x3)
0
In Stock
Check Lead Time
400 : $28.24880
Bulk
Bulk
Active
Humidity, Temperature
0 ~ 100% RH
PWM
12b
±2% RH
10 s
-
1.5V ~ 3.6V
Surface Mount
-40°C ~ 125°C
6-VDFN Exposed Pad
6-DFN (3x3)
0
In Stock
Check Lead Time
400 : $31.61420
Bulk
Bulk
Active
Humidity, Temperature
0 ~ 100% RH
PWM
12b
±2% RH
10 s
-
1.5V ~ 3.6V
Surface Mount
-40°C ~ 125°C
6-VDFN Exposed Pad
6-DFN (3x3)
Showing
of 13

Humidity, Moisture Sensors


Moisture Sensors are designed to detect and respond to the presence or a change in the amount of humidity along with Pressure, Temperature, and Light. The output types are Analog Voltage, Capacitance, Digital, Frequency, I2C, LCD Display, LCD, PDM, PWM, Resistive, SDM, SPI, ZACwire, and ZigBee with accuracy ranging from ±1.5% RH to ±7% RH.