Heat Shrink Boots, Caps

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shell Size - Insert
Features
Color
Material
Large Diameter Supplied
Large Diameter Recovered
Small Diameter Supplied
Small Diameter Recovered
Large Recovered Length
Small Recovered Length
Total Length Supplied
Total Length Recovered
418
In Stock
1 : $238.23000
Bulk
Bulk
Active
Boot
21
Abrasion Resistant, Adhesive Coating, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resist
Black
Elastomer, Semi-Rigid, Irradiated
0.760" (19.30mm)
0.512" (13.00mm)
0.250" (6.35mm)
0.083" (2.11mm)
0.618" (15.70mm)
1.480" (37.59mm)
-
2.370" (60.20mm)
13
In Stock
1 : $225.83000
Bulk
Bulk
Active
Boot
21
Adhesive Coating, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resistant
Black
Polyolefin (PO), Flexible, Irradiated
0.760" (19.30mm)
0.512" (13.00mm)
0.250" (6.35mm)
0.083" (2.11mm)
0.618" (15.70mm)
1.480" (37.59mm)
-
2.370" (60.20mm)
Showing
of 2

Heat Shrink Boots, Caps


Heat shrink is a device used in cable and wire management. It is created from a material specifically designed to shrink to a predefined ratio to form a tight, seamless bond around wires and cables. Boots and caps are particularly designed to fit over the wire and connector terminals to help secure the connection or to cap off and protect wires or cables. To select the proper boot or cap, you need the shell size, supplied diameter, and recovered diameter. Other defining properties are the color, type, and length. These have many special feature options such as: abrasion resistant, adhesive coating, chemical resistant, fluid resistant, heat resistant, strain resistant, flame retardant, etc.