Heat Guns, Torches, Accessories

Results: 2
Temperature Range
130°F ~ 1200°F (50°C ~ 649°C)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Type
Accessory Type
Temperature Range
Voltage
Current
Power - Rated
Includes
For Use With/Related Products
Compatible Tools
Features
Approval Agency Marking
Approved Countries
Nozzle Opening
Air Flow
Color
PH-1400A-00-K
PH-1400A-00-K
PROHEAT A-SERIES LCD HEAT GUN, D
Master Appliance Co
4
In Stock
1 : $2,797.11000
Box
Box
Active
Heat Gun
-
130°F ~ 1200°F (50°C ~ 649°C)
120V
13 A
1300W
Heat Gun, Nozzle
-
-
-
cULus
-
Circular - 1.31" (33.27mm)
4.0 CFM ~ 18.0 CFM
Red
PH-1400A-00-WK
PH-1400A-00-WK
PROHEAT A-SERIES LCD HEAT GUN, P
Master Appliance Co
2
In Stock
1 : $3,066.74000
Box
Box
Active
Heat Gun
-
-
120V
13 A
1300W
Heat Gun, Nozzle
-
-
-
cULus
-
Circular - 1.31" (33.27mm)
4.0 CFM ~ 18.0 CFM
Red
Showing
of 2

Heat Guns, Torches, Accessories


Heat Guns, Torches, and accessories are tools used to apply heat via emitted hot air, radiated energy, or a direct flame, along with the supplementary items used with them. They are similar in shape and construction to a hair dryer, though they run at much higher temperatures 40°F (4.4°C) to 3729°F (2054°C). The tool types are a bed heater, belt heater, butane torch, compressed air heater, CV-Obhat Stub, discrete heater, heat blower, heat gun, infrared heater, propane torch, and a tunnel oven.