Gas Discharge Tube Arresters (GDT)

Results: 10
Packaging
Cut Tape (CT)StripTape & Reel (TR)
Voltage - DC Spark Over (Nom)
230 V400 V470 V600 V680 V800 V1500 V2500 V
Impulse Discharge Current (8/20µs)
2500A (2.5kA)5000A (5kA)
Tolerance
-15%, +25%±20%-
Number of Poles
23
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - DC Spark Over (Nom)
Impulse Discharge Current (8/20µs)
Tolerance
Number of Poles
Fail Short
Mounting Type
Package / Case
3,975
In Stock
1 : $13.94000
Strip
Strip
Active
1500 V
5000A (5kA)
±20%
2
No
Through Hole
Axial Cylinder
B88069X2641T502
B88069X2641T502
GDT 800V 5KA 2 POLE THROUGH HOLE
EPCOS - TDK Electronics
59,471
In Stock
1 : $10.99000
Cut Tape (CT)
500 : $6.15660
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
800 V
5000A (5kA)
-15%, +25%
2
No
Through Hole
Axial Cylinder
B88069X5080S102
B88069X5080S102
GDT 400V 5KA 2 POLE THROUGH HOLE
EPCOS - TDK Electronics
1,451
In Stock
1 : $13.94000
Strip
Strip
Active
400 V
5000A (5kA)
-
2
No
Through Hole
Axial Cylinder
B88069Xxxxx
B88069X5080T502
GDT 470V 5KA 2 POLE THROUGH HOLE
EPCOS - TDK Electronics
10,696
In Stock
1 : $15.66000
Cut Tape (CT)
500 : $6.15660
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
470 V
5000A (5kA)
-15%, +25%
2
No
Through Hole
Axial Cylinder
B88069X4131S102
B88069X4131S102
GDT 230V 5KA 2 POLE THROUGH HOLE
EPCOS - TDK Electronics
981
In Stock
1 : $11.56000
Strip
Strip
Active
230 V
5000A (5kA)
-
2
No
Through Hole
Axial Cylinder
B88069X2641S102
B88069X2641S102
GDT 680V 5KA 2 POLE THROUGH HOLE
EPCOS - TDK Electronics
1,302
In Stock
1 : $13.94000
Strip
Strip
Active
680 V
5000A (5kA)
-
2
No
Through Hole
Axial Cylinder
699
In Stock
1 : $15.66000
Cut Tape (CT)
500 : $7.09228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
2500 V
2500A (2.5kA)
±20%
2
No
Through Hole
Axial Cylinder
B88069XAXIAL.JPG
B88069X6461T502
GDT 600V 5KA 3 POLE THROUGH HOLE
EPCOS - TDK Electronics
2,000
In Stock
1 : $15.66000
Cut Tape (CT)
500 : $7.09228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
600 V
5000A (5kA)
±20%
3
No
Through Hole
Axial Cylinder
1,993
In Stock
1 : $15.66000
Cut Tape (CT)
500 : $7.09228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
1500 V
5000A (5kA)
±20%
2
No
Through Hole
Axial Cylinder
B88069X6461S102
B88069X6461S102
GDT 600V 5KA 2 POLE THROUGH HOLE
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
100 : $8.64410
Strip
Strip
Active
600 V
5000A (5kA)
±20%
2
No
Through Hole
Axial Cylinder
Showing
of 10

Gas Discharge Tube Arresters (GDT)


A gas discharge tube or GDT, is a sealed, glass-enclosed device that contains an inert gas mixture trapped between two electrodes. When a voltage greater than the GDT's rating is exceeded, the increased voltage ionizes the gas allowing it to conduct electricity and divert the excess voltage to ground.