Fuses
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,699 In Stock | 1 : $3.50000 Cut Tape (CT) 1,000 : $1.55207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 4 A | 125 V | 125 V | Fast Blow | 2-SMD, Square End Block | 50A AC, 300A DC | 3.5 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) | |||
3,795 In Stock | 1 : $3.50000 Cut Tape (CT) 1,000 : $1.55207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1 A | 125 V | 125 V | Fast Blow | 2-SMD, Square End Block | 50A AC, 300A DC | 0.54 | AEC-Q200, cURus | -55°C ~ 125°C | - | 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) |