Fuseholders
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,155 In Stock | 1 : $7.27000 Bulk | Bulk | Active | Through Hole | Radial 0.2" (5.08mm) Pitch | 6.3 A | Radial Box, Can | Radial | Holder | 1 | 250V | Vertical | PC Pin | Copper Alloy | Tin | |||
8,486 In Stock | 1 : $8.58000 Bulk | Bulk | Active | Through Hole | Radial 0.2" (5.08mm) Pitch | 6.3 A | Radial Box, Can | Radial | Holder | 1 | 250V | Vertical | PC Pin | Copper Alloy | Tin | |||
3,253 In Stock | 1 : $10.21000 Bulk | Bulk | Active | Through Hole | Radial 0.2" (5.08mm) Pitch | 6.3 A | Radial Box, Can | Radial | Holder | 1 | 250V | Vertical | PC Pin | Copper Alloy | Tin | |||
15,567 In Stock | 1 : $12.91000 Bulk | Bulk | Active | Through Hole | Radial 0.2" (5.08mm) Pitch | 6.3 A | Radial Box, Can | Radial | Holder | 1 | 250V | Vertical | PC Pin | Copper Alloy | Tin | |||
782 In Stock | 1 : $11.52000 Bulk | Bulk | Active | Panel Mount | Radial 0.2" (5.08mm) Pitch | 6.3 A | Radial Box, Can | Radial | Holder | 1 | 250V | - | Quick Connect - 0.110" (2.8mm) | Copper Alloy | Tin |