Fuseholders
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,701 In Stock | 1 : $7.26000 Bulk | Bulk | Active | Through Hole | Radial 0.2" (5.08mm) Pitch | 6.3 A | Radial Box, Can | Radial | Holder | 1 | 250V | Vertical | PC Pin | Copper Alloy | Tin | |||
9,852 In Stock | 1 : $10.20000 Bulk | Bulk | Active | Through Hole | Radial 0.2" (5.08mm) Pitch | 6.3 A | Radial Box, Can | Radial | Holder | 1 | 250V | Vertical | PC Pin | Copper Alloy | Tin | |||
761 In Stock | 1 : $12.24000 Bulk | Bulk | Active | Panel Mount | Radial 0.2" (5.08mm) Pitch | 6.3 A | Radial Box, Can | Radial | Holder | 1 | 250V | - | Quick Connect - 0.110" (2.8mm) | Copper Alloy | Tin | |||
0 In Stock Check Lead Time | 1 : $8.57000 Bulk | Bulk | Active | Through Hole | Radial 0.2" (5.08mm) Pitch | 6.3 A | Radial Box, Can | Radial | Holder | 1 | 250V | Vertical | PC Pin | Copper Alloy | Tin | |||
0 In Stock Check Lead Time | 1 : $12.89000 Bulk | Bulk | Active | Through Hole | Radial 0.2" (5.08mm) Pitch | 6.3 A | Radial Box, Can | Radial | Holder | 1 | 250V | Vertical | PC Pin | Copper Alloy | Tin |