Flow Sensors

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensing Range
Flow Sensor Type
Voltage - Input
Port Size
Switch Function/Rating
Material - Body
Operating Temperature
191
In Stock
1 : $953.59000
Bulk
Bulk
Active
0 ~ 5 SLPM
Air
8V ~ 15V
Male, 1/4" (6.35mm) 18 NPT
-
Plastic
-20°C ~ 70°C
114
In Stock
1 : $1,726.99000
Bulk
Bulk
Active
0 ~ 10 SLPM
Air
8V ~ 15V
Male, 1/4", 0.25" (6.35mm) NPT
-
Plastic
-20°C ~ 70°C
104
In Stock
1 : $1,105.06000
Bulk
Bulk
Active
0 ~ 15 SLPM
Air
8V ~ 15V
Male, 1/4" (6.35mm) 18 NPT
-
Plastic
-20°C ~ 70°C
125
In Stock
1 : $1,255.87000
Bulk
Bulk
Active
0 ~ 20 SLPM
Air
8V ~ 15V
Male, 1/4" (6.35mm) 18 NPT
-
Plastic
-20°C ~ 70°C
18
In Stock
1 : $1,730.70000
Bulk
Bulk
Bulk
Active
0 ~ 20 SLPM
Air
8V ~ 15V
Male, 1/4", 0.25" (6.35mm) NPT
-
Plastic
-20°C ~ 70°C
0
In Stock
Check Lead Time
50 : $1,963.43080
Bulk
Bulk
Active
0 ~ 20 SLPM
Air
8V ~ 15V
Male, 1/4" (6.35mm) 18 NPT
-
Plastic
-20°C ~ 70°C
0
In Stock
Check Lead Time
50 : $2,140.15540
Bulk
Bulk
Active
0 ~ 5 SLPM
Air
8V ~ 15V
Male, 1/4", 0.25" (6.35mm) 18 NPT
-
Plastic
-20°C ~ 70°C
0
In Stock
Check Lead Time
50 : $2,141.93340
Bulk
Bulk
Active
0 ~ 15 SLPM
Air
8V ~ 15V
Male, 1/4" (6.35mm) 18 NPT
-
Plastic
-20°C ~ 70°C
Showing
of 8

Flow Sensors


Products within this family are used to measure or detect the flow of a fluid such as water or air. The simpler products provide a binary indication of whether or not the flow rate exceeds some defined value, whereas the more complex products are capable of providing a variable output from which the amount of fluid flow can be determined as a mass or volume-per-time quantity. Device performance in either case is quite strongly related to the properties of the working fluid, and media compatibility issues are also a matter of noteworthy concern for device selection and application.