Float, Level Sensors

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Output Configuration
Current
Switch Actuation Level
Mounting Type
Material - Housing & Prism
Operating Temperature
Voltage Rating
LS03-1A66-PA-500W
LS03-1A66-PA-500W
SENSOR LEVEL SWITCH SINGLE FLOAT
Standex-Meder Electronics
0
In Stock
Check Lead Time
1 : $52.54000
Bulk
Bulk
Active
Liquid
Switch (Single Float)
SPST-NC/NO
500 mA
-
Panel Mount, M16x2 Thread
Polyamide (PA)
-20°C ~ 90°C
200V
LS03/DL-1A66-PA-500W
LS03/DL-1A66-PA-500W
SENSOR LEVEL SWITCH SINGLE FLOAT
Standex-Meder Electronics
0
In Stock
Check Lead Time
100 : $118.76980
Bulk
Bulk
Active
Liquid
Switch (Single Float)
SPST-NO
500 mA
-
Panel Mount, M16x2 Thread
Polyamide (PA)
-20°C ~ 80°C
200V
LS03/DL-1A85-PA-500W
LS03/DL-1A85-PA-500W
SENSOR LEVEL SWITCH SINGLE FLOAT
Standex-Meder Electronics
0
In Stock
Check Lead Time
100 : $129.77240
Bulk
Bulk
Active
Liquid
Switch (Single Float)
SPST-NO
1 A
-
Panel Mount, M16x2 Thread
Polyamide (PA)
-20°C ~ 80°C
400V
LS03/DL-1A52-PP-500W
LS03/DL-1A52-PP-500W
SENSOR LEVEL SWITCH SINGLE FLOAT
Standex-Meder Electronics
0
In Stock
50 : $171.27300
Bulk
Bulk
Obsolete
Liquid
Switch (Single Float)
SPST-NO
500 mA
-
Panel Mount, M16x2 Thread
Polypropylene (PP)
-
-
LS03^GZ-1A66-PA-500W
LS03/GZ-1A66-PA-500W
SENSOR LEVEL SWITCH SINGLE FLOAT
Standex-Meder Electronics
0
In Stock
Active
Bulk
Active
Liquid
Switch (Single Float)
SPST-NC/NO
500 mA
-
Male 1/2" (12.7mm) NPT
Polyamide (PA)
-20°C ~ 90°C
200V
SENSOR LEVEL SWITCH SINGLE FLOAT
LS03/DL-1A85-PP-500W
SENSOR LEVEL SWITCH SINGLE FLOAT
Standex-Meder Electronics
0
In Stock
Active
Bulk
Active
Liquid
Switch (Single Float)
SPST-NO
1 A
-
Panel Mount, M16x2 Thread
Polypropylene (PP)
-20°C ~ 80°C
400V
Showing
of 6

Float, Level Sensors


Products within this category are used to measure or detect a fluid or material level within a container, commonly through the use of a buoyant element containing or connected to a switch of some type, but in other cases through the use of ultrasonic, optical, or other techniques. Outputs produced by these devices may be variable to allow a quantitative measurement of fluid/material level, or a simple binary indication of whether or not the level is in excess of some fixed value.