KYOCERA AVX Flat Ribbon Cables
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Grade | Qualification | Operating Temperature | Ratings | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
305 In Stock | 305 : $10.78741 Bulk | - | Bulk | Active | Flat Cable | 4 | 0.059" (1.50mm) | 1001' (305.00m) | 24 AWG | 11 Strands / 0.0063" | Unshielded | White | - | - | Poly-Vinyl Chloride (PVC) | 300 V | - | - | 80°C | - | - | ||
305 In Stock 610 Factory | 305 : $14.11849 Bulk | - | Bulk | Active | Flat Cable | 5 | 0.059" (1.50mm) | 1001' (305.00m) | 24 AWG | 11 Strands / 0.0063" | Unshielded | White | - | - | Poly-Vinyl Chloride (PVC) | 300 V | - | - | 80°C | - | - | ||
610 In Stock | 305 : $15.71462 Bulk | - | Bulk | Active | Flat Cable | 6 | 0.059" (1.50mm) | 1001' (305.00m) | 24 AWG | 11 Strands / 0.0063" | Unshielded | White | - | - | Poly-Vinyl Chloride (PVC) | 300 V | - | - | 80°C | - | - | ||
1,220 In Stock | 305 : $7.15407 Bulk | - | Bulk | Active | Flat Cable | 3 | 0.059" (1.50mm) | 1001' (305.00m) | 24 AWG | 11 Strands / 34 AWG | Unshielded | White | - | - | Poly-Vinyl Chloride (PVC) | 300 V | - | - | 80°C | - | - | ||
610 In Stock | 305 : $5.72833 Bulk | - | Bulk | Active | Flat Cable | 2 | 0.059" (1.50mm) | 1001' (305.00m) | 24 AWG | 11 Strands / 0.0063" | Unshielded | White | - | - | Poly-Vinyl Chloride (PVC) | 300 V | - | - | 80°C | - | - |