Fixed Inductors

Results: 117
Stocking Options
Environmental Options
Media
Exclude
117Results
Applied FiltersRemove All

Showing
of 117
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0402 (1005 Metric)
LK10052R2K-T
FIXED IND 2.2UH 20MA 1.15OHM SMD
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Multilayer
-
2.2 µH
±10%
20 mA
-
Shielded
1.15Ohm Max
20 @ 10MHz
40MHz
-
-40°C ~ 85°C
10 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
0402 (1005 Metric)
LK1005R18K-TV
FIXED IND 180NH 25MA 760MOHM SMD
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Multilayer
-
180 nH
±10%
25 mA
-
Shielded
760mOhm
10 @ 25MHz
150MHz
AEC-Q200
-40°C ~ 85°C
25 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
0402 (1005 Metric)
LK1005R68K-TV
FIXED IND 680NH 20MA 550MOHM SMD
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Multilayer
-
680 nH
±10%
20 mA
-
Shielded
550mOhm
20 @ 10MHz
70MHz
AEC-Q200
-40°C ~ 85°C
10 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
0603 (1608 Metric)
LK1608100K-T
FIXED IND 10UH 10MA 1.7 OHM SMD
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Multilayer
-
10 µH
±10%
10 mA
-
Shielded
1.7Ohm Max
35 @ 2MHz
17MHz
-
-40°C ~ 85°C
2 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
0603 (1608 Metric)
LK1608120K-T
FIXED IND 12UH 10MA 1.8 OHM SMD
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Multilayer
-
12 µH
±10%
10 mA
-
Shielded
1.8Ohm Max
35 @ 2MHz
15MHz
-
-40°C ~ 85°C
2 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
0603 (1608 Metric)
LK16081R0K-T
FIXED IND 1UH 40MA 600 MOHM SMD
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Multilayer
-
1 µH
±10%
40 mA
-
Shielded
600mOhm Max
35 @ 10MHz
70MHz
-
-40°C ~ 85°C
10 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
0603 (1608 Metric)
LK16081R8K-T
FIXED IND 1.8UH 40MA 950MOHM SMD
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Multilayer
-
1.8 µH
±10%
40 mA
-
Shielded
950mOhm Max
35 @ 10MHz
50MHz
-
-40°C ~ 85°C
10 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
0603 (1608 Metric)
LK16082R2K-T
FIXED IND 2.2UH 30MA 1 OHM SMD
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Multilayer
-
2.2 µH
±10%
30 mA
-
Shielded
1Ohm Max
35 @ 10MHz
45MHz
-
-40°C ~ 85°C
10 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
0603 (1608 Metric)
LK16082R7K-T
FIXED IND 2.7UH 30MA 1.15OHM SMD
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Multilayer
-
2.7 µH
±10%
30 mA
-
Shielded
1.15Ohm Max
35 @ 10MHz
40MHz
-
-40°C ~ 85°C
10 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
0603 (1608 Metric)
LK1608330M-T
FIXED IND 33UH 1MA 2.2 OHM SMD
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Multilayer
-
33 µH
±20%
1 mA
-
Shielded
2.2Ohm Max
20 @ 1MHz
9MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
0603 (1608 Metric)
LK16083R3K-T
FIXED IND 3.3UH 30MA 1.3 OHM SMD
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Multilayer
-
3.3 µH
±10%
30 mA
-
Shielded
1.3Ohm Max
35 @ 10MHz
38MHz
-
-40°C ~ 85°C
10 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
0603 (1608 Metric)
LK16083R9K-T
FIXED IND 3.9UH 30MA 1.5 OHM SMD
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Multilayer
-
3.9 µH
±10%
30 mA
-
Shielded
1.5Ohm Max
35 @ 10MHz
36MHz
-
-40°C ~ 85°C
10 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
0603 (1608 Metric)
LK16084R7K-T
FIXED IND 4.7UH 30MA 1.6 OHM SMD
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Multilayer
-
4.7 µH
±10%
30 mA
-
Shielded
1.6Ohm Max
35 @ 10MHz
33MHz
-
-40°C ~ 85°C
10 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
0603 (1608 Metric)
LK16085R6K-T
FIXED IND 5.6UH 10MA 1.1 OHM SMD
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Multilayer
-
5.6 µH
±10%
10 mA
-
Shielded
1.1Ohm Max
35 @ 4MHz
22MHz
-
-40°C ~ 85°C
4 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
0603 (1608 Metric)
LK1608R10K-T
FIXED IND 100NH 150MA 350MOHM SM
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Multilayer
-
100 nH
±10%
150 mA
-
Shielded
350mOhm Max
15 @ 25MHz
240MHz
-
-40°C ~ 85°C
25 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
0603 (1608 Metric)
LK1608R27K-T
FIXED IND 270NH 100MA 800MOHM SM
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Multilayer
-
270 nH
±10%
100 mA
-
Shielded
800mOhm Max
15 @ 25MHz
136MHz
-
-40°C ~ 85°C
25 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
0603 (1608 Metric)
LK1608R39K-T
FIXED IND 390NH 80MA 850MOHM SMD
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Multilayer
-
390 nH
±10%
80 mA
-
Shielded
850mOhm Max
15 @ 25MHz
110MHz
-
-40°C ~ 85°C
25 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
0603 (1608 Metric)
LK1608R47K-T
FIXED IND 470NH 80MA 950MOHM SMD
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Multilayer
-
470 nH
±10%
80 mA
-
Shielded
950mOhm Max
15 @ 25MHz
105MHz
-
-40°C ~ 85°C
25 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
0603 (1608 Metric)
LK1608R56K-T
FIXED IND 560NH 80MA 1.05OHM SMD
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Multilayer
-
560 nH
±10%
80 mA
-
Shielded
1.05Ohm Max
15 @ 25MHz
95MHz
-
-40°C ~ 85°C
25 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
0603 (1608 Metric)
LK1608R82K-T
FIXED IND 820NH 40MA 1.4 OHM SMD
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Multilayer
-
820 nH
±10%
40 mA
-
Shielded
1.4Ohm Max
15 @ 25MHz
75MHz
-
-40°C ~ 85°C
25 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
0603 (1608 Metric)
LK16081R0M-T
FIXED IND 1UH 40MA 600 MOHM SMD
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Multilayer
-
1 µH
±20%
40 mA
-
Shielded
600mOhm Max
35 @ 100MHz
70MHz
-
-40°C ~ 85°C
10 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
0603 (1608 Metric)
LK2125100K-T
FIXED IND 10UH 15MA 800 MOHM SMD
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Multilayer
-
10 µH
±10%
15 mA
-
Shielded
800mOhm Max
50 @ 2MHz
24MHz
-
-40°C ~ 85°C
2 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
0603 (1608 Metric)
LK21251R0K-T
FIXED IND 1UH 80MA 300 MOHM SMD
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Multilayer
-
1 µH
±10%
80 mA
-
Shielded
300mOhm Max
45 @ 10MHz
75MHz
-
-40°C ~ 85°C
10 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.041" (1.05mm)
MCASU21GSB7224MTNA01
LK2125R27K-T
FIXED IND 270NH 250MA 350MOHM SM
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Multilayer
-
270 nH
±10%
250 mA
-
Shielded
350mOhm Max
20 @ 25MHz
150MHz
-
-40°C ~ 85°C
25 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.041" (1.05mm)
0603 (1608 Metric)
LK1608150M-T
FIXED IND 15UH 1MA 1.5 OHM SMD
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Multilayer
-
15 µH
±20%
1 mA
-
Shielded
1.5Ohm Max
20 @ 1MHz
14MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
Showing
of 117

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.