Fixed Inductors

Results: 52
Stocking Options
Environmental Options
Media
Marketplace Product
52Results
Applied FiltersRemove All

Showing
of 52
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
NLCV32
NLCV32T-101K-PF
FIXED IND 100UH 120MA 4.81OHM SM
TDK Corporation
275,008
In Stock
1 : $1.88000
Cut Tape (CT)
2,000 : $0.59696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
100 µH
±10%
120 mA
-
Unshielded
4.81Ohm Max
15 @ 796kHz
10MHz
-
-40°C ~ 105°C
796 kHz
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NLCV32
NLCV32T-100K-PF
FIXED IND 10UH 450MA 468MOHM SMD
TDK Corporation
37,461
In Stock
1 : $1.88000
Cut Tape (CT)
2,000 : $0.76111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
10 µH
±10%
450 mA
-
Unshielded
468mOhm Max
15 @ 2.52MHz
30MHz
-
-40°C ~ 105°C
2.52 MHz
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NLCV32
NLCV32T-100K-PFR
FIXED IND 10UH 600MA 504MOHM SMD
TDK Corporation
15,296
In Stock
1 : $1.88000
Cut Tape (CT)
2,000 : $0.77506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
10 µH
±10%
600 mA
-
Unshielded
504mOhm Max
20 @ 2.52MHz
30MHz
-
-40°C ~ 125°C
2.52 MHz
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NLCV32
NLCV32T-1R0M-PFR
FIXED IND 1UH 1.7A 66 MOHM SMD
TDK Corporation
84,868
In Stock
1 : $1.88000
Cut Tape (CT)
2,000 : $0.77506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
1 µH
±20%
1.7 A
-
Unshielded
66mOhm Max
15 @ 7.96MHz
100MHz
-
-40°C ~ 125°C
7.96 MHz
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NLCV25
NLCV25T-220K-PF
FIXED IND 22UH 160MA 3.64OHM SMD
TDK Corporation
55,812
In Stock
1 : $1.88000
Cut Tape (CT)
2,000 : $0.76111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
22 µH
±10%
160 mA
-
Unshielded
3.64Ohm Max
30 @ 2.52MHz
18MHz
-
-40°C ~ 105°C
2.52 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.075" (1.90mm)
NLCV32
NLCV32T-1R0M-PF
FIXED IND 1UH 1A 78 MOHM SMD
TDK Corporation
38,122
In Stock
1 : $1.88000
Cut Tape (CT)
2,000 : $0.76111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
1 µH
±20%
1 A
-
Unshielded
78mOhm Max
10 @ 7.96MHz
100MHz
-
-40°C ~ 105°C
7.96 MHz
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NLCV32
NLCV32T-221K-PF
FIXED IND 220UH 80MA 10.92OHM SM
TDK Corporation
31,461
In Stock
1 : $1.88000
Cut Tape (CT)
2,000 : $0.76111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
220 µH
±10%
80 mA
-
Unshielded
10.92Ohm Max
20 @ 796kHz
7MHz
-
-40°C ~ 105°C
796 kHz
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NLCV32
NLCV32T-470K-PF
FIXED IND 47UH 180MA 2.132OHM SM
TDK Corporation
29,803
In Stock
1 : $1.88000
Cut Tape (CT)
2,000 : $0.76111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
47 µH
±10%
180 mA
-
Unshielded
2.132Ohm Max
15 @ 2.52MHz
14MHz
-
-40°C ~ 105°C
2.52 MHz
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NLCV32
NLCV32T-6R8M-PFR
FIXED IND 6.8UH 700MA 348MOHM SM
TDK Corporation
24,107
In Stock
1 : $1.88000
Cut Tape (CT)
2,000 : $0.77506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
700 mA
-
Unshielded
348mOhm Max
15 @ 7.96MHz
38MHz
-
-40°C ~ 125°C
7.96 MHz
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NLCV25
NLCV25T-100K-PF
FIXED IND 10UH 210MA 2.197OHM SM
TDK Corporation
13,727
In Stock
1 : $1.88000
Cut Tape (CT)
2,000 : $0.76111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
10 µH
±10%
210 mA
-
Unshielded
2.197Ohm Max
30 @ 2.52MHz
32MHz
-
-40°C ~ 105°C
2.52 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.075" (1.90mm)
NLCV32
NLCV32T-4R7M-PF
FIXED IND 4.7UH 620MA 260MOHM SM
TDK Corporation
13,682
In Stock
1 : $1.88000
Cut Tape (CT)
2,000 : $0.76111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
620 mA
-
Unshielded
260mOhm Max
15 @ 7.96MHz
46MHz
-
-40°C ~ 105°C
7.96 MHz
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NLCV32
NLCV32T-3R3M-PFR
FIXED IND 3.3UH 1A 192 MOHM SMD
TDK Corporation
10,381
In Stock
1 : $1.88000
Cut Tape (CT)
2,000 : $0.77506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
1 A
-
Unshielded
192mOhm Max
15 @ 7.96MHz
54MHz
-
-40°C ~ 125°C
7.96 MHz
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NLCV32
NLCV32T-2R2M-PF
FIXED IND 2.2UH 770MA 169MOHM SM
TDK Corporation
7,512
In Stock
1 : $1.88000
Cut Tape (CT)
2,000 : $0.76111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
770 mA
-
Unshielded
169mOhm Max
10 @ 7.96MHz
68MHz
-
-40°C ~ 105°C
7.96 MHz
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NLCV32
NLCV32T-2R2M-PFR
FIXED IND 2.2UH 1.2A 138MOHM SMD
TDK Corporation
7,071
In Stock
1 : $1.88000
Cut Tape (CT)
2,000 : $0.77506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
1.2 A
-
Unshielded
138mOhm Max
15 @ 7.96MHz
68MHz
-
-40°C ~ 125°C
7.96 MHz
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NLCV32
NLCV32T-4R7M-PFR
FIXED IND 4.7UH 900MA 240MOHM SM
TDK Corporation
5,819
In Stock
1 : $1.88000
Cut Tape (CT)
2,000 : $0.77506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
900 mA
-
Unshielded
240mOhm Max
15 @ 7.96MHz
46MHz
-
-40°C ~ 125°C
7.96 MHz
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NLCV32
NLCV32T-R10M-PFR
FIXED IND 100NH 2.85A 24MOHM SMD
TDK Corporation
5,709
In Stock
1 : $1.88000
Cut Tape (CT)
2,000 : $0.77506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
100 nH
±20%
2.85 A
-
Unshielded
24mOhm Max
10 @ 25.2MHz
800MHz
-
-40°C ~ 125°C
25.2 MHz
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NLCV32
NLCV32T-R22M-PFR
FIXED IND 220NH 2.4A 32.4MOHM SM
TDK Corporation
3,548
In Stock
1 : $1.88000
Cut Tape (CT)
2,000 : $0.77506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
220 nH
±20%
2.4 A
-
Unshielded
32.4mOhm Max
10 @ 25.2MHz
400MHz
-
-40°C ~ 125°C
25.2 MHz
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NLCV32
NLCV32T-331K-PF
FIXED IND 330UH 70MA 15.99OHM SM
TDK Corporation
2,040
In Stock
1 : $1.88000
Cut Tape (CT)
2,000 : $0.59696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
330 µH
±10%
70 mA
-
Unshielded
15.99Ohm Max
20 @ 796kHz
6MHz
-
-40°C ~ 105°C
796 kHz
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NLCV32
NLCV32T-1R5M-PF
FIXED IND 1.5UH 830MA 143MOHM SM
TDK Corporation
209,777
In Stock
1 : $1.88000
Cut Tape (CT)
2,000 : $0.59696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
1.5 µH
±20%
830 mA
-
Unshielded
143mOhm Max
10 @ 7.96MHz
80MHz
-
-40°C ~ 105°C
7.96 MHz
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NLCV32
NLCV32T-R47M-PFR
FIXED IND 470NH 2A 45.6 MOHM SMD
TDK Corporation
10,771
In Stock
1 : $1.88000
Cut Tape (CT)
2,000 : $0.77506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
470 nH
±20%
2 A
-
Unshielded
45.6mOhm Max
10 @ 25.2MHz
250MHz
-
-40°C ~ 125°C
25.2 MHz
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NLCV32
NLCV32T-220K-PF
FIXED IND 22UH 300MA 1.001OHM SM
TDK Corporation
6,881
In Stock
1 : $1.88000
Cut Tape (CT)
2,000 : $0.76111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
22 µH
±10%
300 mA
-
Unshielded
1.001Ohm Max
15 @ 2.52MHz
21MHz
-
-40°C ~ 105°C
2.52 MHz
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
NLCV25
NLCV25T-1R0M-PF
FIXED IND 1UH 475MA 442 MOHM SMD
TDK Corporation
6,034
In Stock
1 : $1.88000
Cut Tape (CT)
2,000 : $0.76111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
1 µH
±20%
475 mA
-
Unshielded
442mOhm Max
20 @ 7.96MHz
200MHz
-
-40°C ~ 105°C
7.96 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.075" (1.90mm)
NLCV25
NLCV25T-100K-PFR
FIXED IND 10UH 360MA 1.32OHM SMD
TDK Corporation
5,621
In Stock
1 : $1.88000
Cut Tape (CT)
2,000 : $0.77506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
10 µH
±10%
360 mA
-
Unshielded
1.32Ohm Max
15 @ 2.52MHz
30MHz
-
-40°C ~ 125°C
2.52 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.075" (1.90mm)
NLCV25
NLCV25T-2R2M-PF
FIXED IND 2.2UH 390MA 650MOHM SM
TDK Corporation
4,069
In Stock
1 : $1.88000
Cut Tape (CT)
2,000 : $0.76111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
390 mA
-
Unshielded
650mOhm Max
20 @ 7.96MHz
95MHz
-
-40°C ~ 105°C
7.96 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.075" (1.90mm)
NLCV25
NLCV25T-6R8M-PF
FIXED IND 6.8UH 275MA 1.3OHM SMD
TDK Corporation
3,969
In Stock
1 : $1.88000
Cut Tape (CT)
2,000 : $0.76111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
275 mA
-
Unshielded
1.3Ohm Max
20 @ 7.96MHz
39MHz
-
-40°C ~ 105°C
7.96 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.075" (1.90mm)
Showing
of 52

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.