Fixed Inductors

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MCASU21GSB7224MTNA01
CK2125R10M-T
FIXED IND 100NH 500MA 160MOHM SM
Taiyo Yuden
0
In Stock
1 : $0.82000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Multilayer
-
100 nH
±20%
500 mA
-
Unshielded
160mOhm Max
15 @ 25MHz
235MHz
-
-40°C ~ 85°C
25 MHz
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
MCASU21GSB7224MTNA01
CK21252R2M-T
FIXED IND 2.2UH 150MA 350MOHM SM
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Multilayer
-
2.2 µH
±20%
150 mA
-
Unshielded
350mOhm Max
20 @ 10MHz
50MHz
-
-40°C ~ 85°C
10 MHz
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
MCASU21GSB7224MTNA01
CK21254R7M-T
FIXED IND 4.7UH 120MA 480MOHM SM
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Multilayer
-
4.7 µH
±20%
120 mA
-
Unshielded
480mOhm Max
20 @ 10MHz
35MHz
-
-40°C ~ 85°C
10 MHz
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
MCASU21GSB7224MTNA01
CK2125100M-T
FIXED IND 10UH 60MA 650 MOHM SMD
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Multilayer
-
10 µH
±20%
60 mA
-
Unshielded
650mOhm Max
20 @ 2MHz
24MHz
-
-40°C ~ 85°C
2 MHz
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
0603 (1608 Metric)
CK16084R7M-T
FIXED IND 4.7UH 60MA 585MOHM SMD
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Multilayer
-
4.7 µH
±20%
60 mA
-
Unshielded
585mOhm Max
20 @ 4MHz
25MHz
-
-40°C ~ 85°C
4 MHz
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
0603 (1608 Metric)
CK1608100M-T
FIXED IND 10UH 50MA 1.105OHM SMD
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Multilayer
-
10 µH
±20%
50 mA
-
Unshielded
1.105Ohm Max
20 @ 2MHz
17MHz
-
-40°C ~ 85°C
2 MHz
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
MCASU21GSB7224MTNA01
CK2125R22M-T
FIXED IND 220NH 400MA 230MOHM SM
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Multilayer
-
220 nH
±20%
400 mA
-
Unshielded
230mOhm Max
15 @ 25MHz
170MHz
-
-40°C ~ 85°C
25 MHz
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
MCASU21GSB7224MTNA01
CK2125R47M-T
FIXED IND 470NH 400MA 320MOHM SM
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Multilayer
-
470 nH
±20%
400 mA
-
Unshielded
320mOhm Max
15 @ 25MHz
125MHz
-
-40°C ~ 85°C
25 MHz
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
MCASU21GSB7224MTNA01
CK21251R0M-T
FIXED IND 1UH 220MA 260 MOHM SMD
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Multilayer
Ferrite
1 µH
±20%
220 mA
-
Unshielded
260mOhm Max
20 @ 10MHz
75MHz
-
-40°C ~ 85°C
10 MHz
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
MCASU21GSB7224MTNA01
CK21253R3M-T
FIXED IND 3.3UH 130MA 430MOHM SM
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Multilayer
-
3.3 µH
±20%
130 mA
-
Unshielded
430mOhm Max
20 @ 10MHz
41MHz
-
-40°C ~ 85°C
10 MHz
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
MCASU21GSB7224MTNA01
CK21256R8M-T
FIXED IND 6.8UH 70MA 520MOHM SMD
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Multilayer
-
6.8 µH
±20%
70 mA
-
Unshielded
520mOhm Max
20 @ 4MHz
29MHz
-
-40°C ~ 85°C
4 MHz
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
MCASU21GSB7224MTNA01
CK2125R33M-T
FIXED IND 330NH 400MA 280MOHM SM
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Multilayer
-
330 nH
±20%
400 mA
-
Unshielded
280mOhm Max
15 @ 25MHz
145MHz
-
-40°C ~ 85°C
25 MHz
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
MCASU21GSB7224MTNA01
CK2125R68M-T
FIXED IND 680NH 300MA 450MOHM SM
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Multilayer
-
680 nH
±20%
300 mA
-
Unshielded
450mOhm Max
15 @ 25MHz
105MHz
-
-40°C ~ 85°C
25 MHz
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
Showing
of 13

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.