Fiber Optic Transmitters - Discrete

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Spectral Bandwidth
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - DC Reverse (Vr) (Max)
Capacitance
Connector Type
HFBR-1414PTZ
HFBR-1414PTZ
XMITTER FIBER OPTIC 820NM
Broadcom Limited
131
In Stock
1 : $222.16000
Bulk
Bulk
Active
820nm
-
1.7V
60 mA
-
55 pF
ST
HFBR-1414PMZ
HFBR-1414PMZ
XMITTER FIBER OPTIC 820NM
Broadcom Limited
121
In Stock
1 : $228.60000
Tube
Tube
Active
820nm
-
-
100 mA
1.8 V
70 pF
ST
HFBR-14xxZ
HFBR-1414PZ
XMITTER FIBER OPTIC 820NM
Broadcom Limited
298
In Stock
1 : $188.79000
Tube
Tube
Active
820nm
-
1.7V
60 mA
-
55 pF
ST
HFBR-14xxZ
HFBR-1412PTZ
XMITTER FIBER OPTIC 820NM
Broadcom Limited
379
In Stock
1 : $222.16000
Bulk
Bulk
Active
820nm
-
1.7V
60 mA
3.8 V
55 pF
ST
HFBR-14xxZ
HFBR-1412PZ
XMITTER FIBER OPTIC 820NM
Broadcom Limited
344
In Stock
1 : $186.34000
Bulk
Bulk
Active
820nm
-
1.7V
60 mA
-
55 pF
ST
XMITTER FIBER OPTIC 820NM METAL
HFBR-1415PMZ
XMITTER FIBER OPTIC 820NM METAL
Broadcom Limited
0
In Stock
Check Lead Time
180 : $171.50028
Tube
Tube
Active
820nm
-
1.7V
100 mA
3.8 V
70 pF
ST
Showing
of 6

Fiber Optic Transmitters - Discrete


Discrete fiber optic transmitters are a light source such as an LED or laser and an adaptive housing used to inject a signal into a fiber optic cable. The device contains no drive circuitry. The light source is differentiated by wavelength, spectral bandwidth, forward voltage, forward current, and DC reverse voltage. Adaptive housings may accommodate connector types such as FC, PC, SC, SMA, ST, TOSLINK, Versatile link, and connector-less solutions.