38000 RPM DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76 In Stock | 1 : $315.16000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 37.1 CFM (1.04m³/min) | 9.240 in H2O (2300.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 71.0dB(A) | 31.2 W | 38000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
0 In Stock Check Lead Time | 24 : $1,615.58708 Bulk | - | Bulk | Active | 24VDC | Rectangular/Rounded - 64.5mm L x 64.1mm H | 65.50mm | 18.1 CFM (0.507m³/min) | - | Ball | Blower, Centrifugal | - | 58.0dB(A) | 38 W | 38000 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CSA, CE, VDE, UL | - |