DC Brushless Fans (BLDC)

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
EFB0612HHAF99
EFB0612HHAF99
FAN AXL FRAMELSS 56X10.7MM 12VDC
Delta Electronics
374
In Stock
1 : $79.22000
Box
Box
Active
12VDC
Round - 56mm Dia
10.70mm
15.0 CFM (0.420m³/min)
0.129 in H2O (32.1 Pa)
Ball
Tubeaxial, Frameless
Locked Rotor Protection, Speed Sensor (Tach)
39.0dB(A)
2.4 W
4800 RPM
3 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
CE, cURus, VDE
0.038 lb (17.24 g)
EFB0512HHAFAH
EFB0512HHAFAH
FAN AXL FRAMELSS 45X9.8MM 12VDC
Delta Electronics
0
In Stock
Check Lead Time
1 : $79.22000
Box
Box
Active
12VDC
Round - 45mm Dia
9.80mm
7.5 CFM (0.210m³/min)
0.056 in H2O (14.0 Pa)
Ball
Tubeaxial, Frameless
Locked Rotor Protection, Speed Sensor (Tach)
29.5dB(A)
1.56 W
5000 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, VDE
0.027 lb (12.25 g)
Showing
of 2

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.