Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,550 In Stock | 1 : $72.12000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CANbus, CSI, I2C, LINbus, SPI, UART/USART | DMA, Motor Control, LCD, LVD, POR, PWM, WDT | 49 | 48KB (48K x 8) | FLASH | 8K x 8 | 3K x 8 | 2.7V ~ 5.5V | A/D 5x10b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
1,904 In Stock | 1 : $74.49000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CANbus, CSI, I2C, LINbus, SPI, UART/USART | DMA, Motor Control, LCD, LVD, POR, PWM, WDT | 63 | 64KB (64K x 8) | FLASH | 8K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 80-LFQFP (12x12) | 80-LQFP | |||
1,236 In Stock | 1 : $75.14000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CANbus, CSI, I2C, LINbus, SPI, UART/USART | DMA, Motor Control, LCD, LVD, POR, PWM, WDT | 78 | 128KB (128K x 8) | FLASH | 8K x 8 | 8K x 8 | 2.7V ~ 5.5V | A/D 9x10b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,385 In Stock | 1 : $76.85000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CANbus, CSI, I2C, LINbus, SPI, UART/USART | DMA, Motor Control, LCD, LVD, POR, PWM, WDT | 78 | 256KB (256K x 8) | FLASH | 8K x 8 | 16K x 8 | 2.7V ~ 5.5V | A/D 9x10b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock | 1 : $31.00000 Tray | Tray | Obsolete | Not Verified | RL78 | 16-Bit | 24MHz | CSI, I2C, LINbus, UART/USART | DMA, LCD, LVD, POR, PWM, WDT | 35 | 32KB (32K x 8) | FLASH | 8K x 8 | 2K x 8 | 2.7V ~ 5.5V | A/D 5x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
0 In Stock | 1,000 : $37.91027 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | RL78 | 16-Bit | 24MHz | CSI, I2C, LINbus, UART/USART | DMA, Motor Control, LCD, LVD, POR, PWM, WDT | 49 | 48KB (48K x 8) | FLASH | 8K x 8 | 3K x 8 | 2.7V ~ 5.5V | A/D 5x10b | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock | 2,000 : $41.77809 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | RL78 | 16-Bit | 32MHz | CANbus, CSI, I2C, LINbus, UART/USART | DMA, Motor Control, LCD, LVD, POR, PWM, WDT | 35 | 48KB (48K x 8) | FLASH | 8K x 8 | 3K x 8 | 2.7V ~ 5.5V | A/D 5x10b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
0 In Stock | 1,000 : $43.17747 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | RL78 | 16-Bit | 32MHz | CANbus, CSI, I2C, LINbus, SPI, UART/USART | DMA, Motor Control, LCD, LVD, POR, PWM, WDT | 49 | 64KB (64K x 8) | FLASH | 8K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 5x10b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock | 1,000 : $43.17747 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | RL78 | 16-Bit | 32MHz | CANbus, CSI, I2C, LINbus, SPI, UART/USART | DMA, Motor Control, LCD, LVD, POR, PWM, WDT | 49 | 48KB (48K x 8) | FLASH | 8K x 8 | 3K x 8 | 2.7V ~ 5.5V | A/D 5x10b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 1,000 : $44.71139 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | RL78 | 16-Bit | 32MHz | CANbus, CSI, I2C, LINbus, SPI, UART/USART | DMA, Motor Control, LCD, LVD, POR, PWM, WDT | 63 | 64KB (64K x 8) | FLASH | 8K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 80-LFQFP (12x12) | 80-LQFP | |||
0 In Stock | 1,000 : $45.14947 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | RL78 | 16-Bit | 32MHz | CANbus, CSI, I2C, LINbus, SPI, UART/USART | DMA, Motor Control, LCD, LVD, POR, PWM, WDT | 78 | 64KB (64K x 8) | FLASH | 8K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 9x10b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 1,000 : $45.14947 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | RL78 | 16-Bit | 32MHz | CANbus, CSI, I2C, LINbus, SPI, UART/USART | DMA, Motor Control, LCD, LVD, POR, PWM, WDT | 78 | 128KB (128K x 8) | FLASH | 8K x 8 | 8K x 8 | 2.7V ~ 5.5V | A/D 9x10b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 1,000 : $46.24417 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | RL78 | 16-Bit | 32MHz | CANbus, CSI, I2C, LINbus, SPI, UART/USART | DMA, Motor Control, LCD, LVD, POR, PWM, WDT | 78 | 256KB (256K x 8) | FLASH | 8K x 8 | 16K x 8 | 2.7V ~ 5.5V | A/D 9x10b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | RL78 | 16-Bit | 24MHz | CSI, I2C, LINbus, UART/USART | DMA, LCD, LVD, POR, PWM, WDT | 35 | 24KB (24K x 8) | FLASH | 8K x 8 | 2K x 8 | 2.7V ~ 5.5V | A/D 5x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, LINbus, UART/USART | DMA, LCD, LVD, POR, PWM, WDT | 49 | 48KB (48K x 8) | FLASH | 8K x 8 | 3K x 8 | 2.7V ~ 5.5V | A/D 5x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | RL78 | 16-Bit | 24MHz | CSI, I2C, LINbus, UART/USART | DMA, LCD, LVD, POR, PWM, WDT | 35 | 24KB (24K x 8) | FLASH | 8K x 8 | 2K x 8 | 2.7V ~ 5.5V | A/D 5x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | RL78 | 16-Bit | 24MHz | CSI, I2C, LINbus, UART/USART | DMA, LCD, LVD, POR, PWM, WDT | 35 | 32KB (32K x 8) | FLASH | 8K x 8 | 2K x 8 | 2.7V ~ 5.5V | A/D 5x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, LINbus, UART/USART | DMA, LCD, LVD, POR, PWM, WDT | 78 | 64KB (64K x 8) | FLASH | 8K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 9x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, LINbus, UART/USART | DMA, LCD, LVD, POR, PWM, WDT | 63 | 64KB (64K x 8) | FLASH | 8K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 80-LFQFP (12x12) | 80-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CANbus, CSI, I2C, LINbus, SPI, UART/USART | DMA, Motor Control, LCD, LVD, POR, PWM, WDT | 78 | 128KB (128K x 8) | FLASH | 8K x 8 | 8K x 8 | 2.7V ~ 5.5V | A/D 9x10b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CANbus, CSI, I2C, LINbus, SPI, UART/USART | DMA, Motor Control, LCD, LVD, POR, PWM, WDT | 49 | 48KB (48K x 8) | FLASH | 8K x 8 | 3K x 8 | 2.7V ~ 5.5V | A/D 5x10b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | RL78 | 16-Bit | 24MHz | CSI, I2C, LINbus, UART/USART | DMA, Motor Control, LCD, LVD, POR, PWM, WDT | 35 | 24KB (24K x 8) | FLASH | 8K x 8 | 2K x 8 | 2.7V ~ 5.5V | A/D 5x10b | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CANbus, CSI, I2C, LINbus, SPI, UART/USART | DMA, Motor Control, LCD, LVD, POR, PWM, WDT | 49 | 64KB (64K x 8) | FLASH | 8K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 5x10b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CANbus, CSI, I2C, LINbus, SPI, UART/USART | DMA, Motor Control, LCD, LVD, POR, PWM, WDT | 78 | 64KB (64K x 8) | FLASH | 8K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 9x10b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | RL78 | 16-Bit | 24MHz | CSI, I2C, LINbus, UART/USART | DMA, Motor Control, LCD, LVD, POR, PWM, WDT | 49 | 48KB (48K x 8) | FLASH | 8K x 8 | 3K x 8 | 2.7V ~ 5.5V | A/D 5x10b | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-LFQFP (10x10) | 64-LQFP |