Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,736 In Stock | 1 : $53.11000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 60MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 128KB (64K x 16) | FLASH | - | 10K x 16 | 1.71V ~ 1.995V | A/D 14x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
2,259 In Stock | 1 : $61.52000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 60MHz | I2C, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 64KB (32K x 16) | FLASH | - | 6K x 16 | 1.71V ~ 1.995V | A/D 13x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
250 In Stock | 1 : $80.52000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 100MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 40 | 256KB (256K x 8) | FLASH | - | 100K x 8 | 1.14V ~ 1.32V | A/D 21x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
3,647 In Stock | 1 : $85.09000 Cut Tape (CT) 1,500 : $47.11534 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | C28x | 32-Bit Single-Core | 60MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 128KB (64K x 16) | FLASH | - | 10K x 16 | 1.71V ~ 1.995V | A/D 14x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
988 In Stock | 1 : $92.03000 Cut Tape (CT) 1,000 : $56.16499 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | C28x | 32-Bit Single-Core | 100MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 40 | 256KB (256K x 8) | FLASH | - | 100K x 8 | 1.14V ~ 1.32V | A/D 21x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
376 In Stock | 1 : $96.60000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 60MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 45 | 128KB (64K x 16) | FLASH | - | 10K x 16 | 1.71V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
1,987 In Stock | 1 : $144.81000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 90MHz | CANbus, I2C, McBSP, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 54 | 256KB (128K x 16) | FLASH | - | 50K x 16 | 1.71V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
850 In Stock | 1 : $153.05000 Cut Tape (CT) 1,000 : $96.98474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | C28x | 32-Bit Dual-Core | 200MHz | CANbus, Ethernet, I2C, SCI, SPI, UART/USART, USB | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | 98 | 1.28MB (1.28M x 8) | FLASH | - | 248K x 8 | 2.8V ~ 3.63V | A/D 34x12/16b SAR; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 169-NFBGA (9x9) | 169-VFBGA | |||
292 In Stock | 1 : $153.38000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 90MHz | CANbus, I2C, McBSP, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 40 | 256KB (128K x 16) | FLASH | - | 50K x 16 | 1.71V ~ 1.995V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
1,552 In Stock | 1 : $156.97000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 90MHz | CANbus, I2C, McBSP, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 54 | 256KB (128K x 16) | FLASH | - | 50K x 16 | 1.71V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 100-HTQFP (14x14) | 100-TQFP Exposed Pad | |||
542 In Stock | 1 : $170.43000 Tube | Tube | Active | - | C28x | 32-Bit Dual-Core | 200MHz | CANbus, I2C, SCI, SPI, UART/USART, USB | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | 49 | 1.28MB (1.28M x 8) | FLASH | - | 248K x 8 | 2.8V ~ 3.63V | A/D 24x12/16b SAR; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-HTQFP (14x14) | 100-TQFP Exposed Pad | |||
287 In Stock | 1 : $175.16000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 90MHz | CANbus, I2C, McBSP, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 54 | 256KB (128K x 16) | FLASH | - | 50K x 16 | 1.71V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,195 In Stock | 1 : $183.32000 Cut Tape (CT) 1,000 : $117.69721 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | C28x | 32-Bit Single-Core | 100MHz | CANbus, I2C, SCI, SPI, UART/USART | POR, PWM, WDT | 35 | 128KB (64K x 16) | FLASH | - | 18K x 16 | 1.71V ~ 1.89V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,021 In Stock | 1 : $66.17000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 100MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 26 | 128KB (128K x 8) | FLASH | - | 100K x 8 | 1.14V ~ 1.32V | A/D 14x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,578 In Stock | 1 : $68.45000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 100MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 40 | 256KB (256K x 8) | FLASH | - | 100K x 8 | 1.14V ~ 1.32V | A/D 21x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
4,755 In Stock | 1 : $68.86000 Cut Tape (CT) 2,500 : $37.29453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | C28x | 32-Bit Single-Core | 100MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 256KB (128K x 16) | FLASH | - | 50K x 16 | 1.14V ~ 1.32V | A/D 12x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 56-VQFN (7x7) | 56-VFQFN Exposed Pad | |||
2,600 In Stock | 1 : $78.97000 Cut Tape (CT) 1,000 : $47.62304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | C28x | 32-Bit Single-Core | 100MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 40 | 256KB (256K x 8) | FLASH | - | 100K x 8 | 1.14V ~ 1.32V | A/D 21x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
327 In Stock | 1 : $79.55000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 100MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 26 | 256KB (256K x 8) | FLASH | - | 100K x 8 | 1.14V ~ 1.32V | A/D 14x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
599 In Stock | 1 : $92.76000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 60MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 128KB (64K x 16) | FLASH | - | 10K x 16 | 1.71V ~ 1.995V | A/D 14x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
1,065 In Stock | 1 : $104.18000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 60MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 45 | 128KB (64K x 16) | FLASH | - | 10K x 16 | 1.71V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
160 In Stock | 1 : $107.28000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 90MHz | CANbus, I2C, McBSP, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 40 | 128KB (64K x 16) | FLASH | - | 26K x 16 | 1.71V ~ 1.995V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
515 In Stock | 1 : $144.81000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 90MHz | CANbus, I2C, McBSP, SCI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 54 | 256KB (128K x 16) | FLASH | - | 50K x 16 | 1.71V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,907 In Stock | 1 : $154.03000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 90MHz | CANbus, I2C, McBSP, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 54 | 256KB (128K x 16) | FLASH | - | 50K x 16 | 1.71V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-HTQFP (14x14) | 100-TQFP Exposed Pad | |||
149 In Stock | 1 : $157.79000 Tray | Tray | Active | - | C28x | 32-Bit Dual-Core | 200MHz | CANbus, I2C, SCI, SPI, UART/USART, USB | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | 106 | 1.28MB (1.28M x 8) | FLASH | - | 248K x 8 | 2.8V ~ 3.63V | A/D 36x10/16b SAR | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 176-HLQFP (24x24) | 176-PowerLQFP | |||
153 In Stock | 1 : $171.57000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 90MHz | CANbus, I2C, McBSP, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 40 | 256KB (128K x 16) | FLASH | - | 50K x 16 | 1.71V ~ 1.995V | A/D 12x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 80-LQFP (12x12) | 80-LQFP |