Application Specific Microcontrollers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Applications
Core Processor
Program Memory Type
Controller Series
RAM Size
Interface
Number of I/O
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
48-QFN
14450R-500
TRANC CHIP W/INTEGRATED NEURON C
Renesas Electronics Corporation
13,977
In Stock
1 : $166.88000
Cut Tape (CT)
500 : $119.32778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Smart Transceiver
Neuron
External Program Memory
-
64K x 8
SPI
12
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
48-QFN
14550R-500
COMM PROCESSOR W/FOUR NEURON COR
Renesas Electronics Corporation
11,141
In Stock
1 : $143.51000
Cut Tape (CT)
500 : $99.07942
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Smart Transceiver
Neuron
External Program Memory
-
64K x 8
SPI
12
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
Showing
of 2

Application Specific Microcontrollers


Application specific microcontrollers are semiconductor devices that incorporate a processing unit (microprocessor), memory (eeprom, eprom, flash, sram, rom, ram, etc.), and some peripherals (clocks, converters, ports, timers, uarts, etc.) into a single device. Applications include audio recorder/playback, authentication, automotive, battery monitor, BLDC controller, Bluetooth, embedded security, GPS, networking, and USB to name a few.