Electrical, Specialty Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Response Time | Applications | Features | Class | Approval Agency | Operating Temperature | Breaking Capacity @ Rated Voltage | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,919 In Stock | 1 : $33.99000 Cut Tape (CT) 1,000 : $15.86665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount | 500mA | 600 VAC | - | Telecom | Clips Included | - | cURus | -55°C ~ 125°C | 60A | 2-SMD, Square End Block with Clip | 0.429" L x 0.189" W x 0.189" H (10.90mm x 4.80mm x 4.80mm) | |||
1,980 In Stock | 1 : $33.99000 Cut Tape (CT) 1,000 : $15.86665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount | 2A | 600 VAC | - | Telecom | Clips Included | - | cURus | -55°C ~ 125°C | 60A | 2-SMD, Square End Block with Clip | 0.429" L x 0.189" W x 0.189" H (10.90mm x 4.80mm x 4.80mm) | |||
2,149 In Stock | 1 : $33.99000 Cut Tape (CT) 1,000 : $15.86665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount | 1.25A | 600 VAC | - | Telecom | Clips Included | - | cURus | -55°C ~ 125°C | 60A | 2-SMD, Square End Block with Clip | 0.429" L x 0.189" W x 0.189" H (10.90mm x 4.80mm x 4.80mm) |