Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 11
Product Status
ActiveNot For New DesignsObsolete
Capacitance
47 mF100 mF220 mF330 mF
ESR (Equivalent Series Resistance)
150Ohm200Ohm
Package / Case
Axial, Can - HorizontalAxial, Can - Vertical
Lead Spacing
0.197" (5.00mm)0.394" (10.00mm)
Height - Seated (Max)
0.217" (5.50mm)0.488" (12.40mm)0.532" (13.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
DXJV SERIES
RSCXJ3345R5F13013U
CAP 330MF -20% +80% 5.5V T/H
Elna America
61,161
In Stock
1 : $12.38000
Bulk
Bulk
Not For New Designs
330 mF
-20%, +80%
5.5 V
150Ohm
1000 Hrs @ 85°C
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.453" Dia (11.50mm)
0.532" (13.50mm)
-10°C ~ 85°C
DXJV SERIES
RSCXJ2245R5F13013U
CAP 220MF -20% +80% 5.5V T/H
Elna America
3,416
In Stock
1 : $13.04000
Bulk
Bulk
Not For New Designs
220 mF
-20%, +80%
5.5 V
150Ohm
1000 Hrs @ 85°C
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.453" Dia (11.50mm)
0.532" (13.50mm)
-10°C ~ 85°C
DXJ-5R5H334U
RSCXJ3345R5F05013U
CAP 330MF -20% +80% 5.5V T/H
Elna America
0
In Stock
1 : $11.56000
Bulk
Bulk
Not For New Designs
330 mF
-20%, +80%
5.5 V
150Ohm
1000 Hrs @ 85°C
PC Pins
Through Hole
Axial, Can - Horizontal
0.394" (10.00mm)
0.453" Dia (11.50mm)
0.217" (5.50mm)
-10°C ~ 85°C
DXJ-5R5H334U
RSCXJ1045R5F05013U
CAP 100MF -20% +80% 5.5V T/H
Elna America
0
In Stock
1 : $16.40000
Bulk
Bulk
Not For New Designs
100 mF
-20%, +80%
5.5 V
150Ohm
1000 Hrs @ 85°C
PC Pins
Through Hole
Axial, Can - Horizontal
0.394" (10.00mm)
0.453" Dia (11.50mm)
0.217" (5.50mm)
-10°C ~ 85°C
DXJ-5R5H334U
DXJ-5R5H473U
CAP 47MF -20% +80% 5.5V T/H
Elna America
0
In Stock
Active
Bulk
Active
47 mF
-20%, +80%
5.5 V
200Ohm
1000 Hrs @ 85°C
PC Pins
Through Hole
Axial, Can - Horizontal
0.394" (10.00mm)
0.453" Dia (11.50mm)
0.217" (5.50mm)
-10°C ~ 85°C
DXJ-5R5H334U
DXJ-5R5H224U
CAP 220MF -20% +80% 5.5V T/H
Elna America
0
In Stock
Active
Bulk
Active
220 mF
-20%, +80%
5.5 V
150Ohm
1000 Hrs @ 85°C
PC Pins
Through Hole
Axial, Can - Horizontal
0.394" (10.00mm)
0.453" Dia (11.50mm)
0.217" (5.50mm)
-10°C ~ 85°C
DXJV SERIES
DXJ-5R5L473T
CAP 47MF -20% +80% 5.5V T/H
Elna America
0
In Stock
Obsolete
Bulk
Obsolete
47 mF
-20%, +80%
5.5 V
200Ohm
1000 Hrs @ 85°C
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.453" Dia (11.50mm)
0.488" (12.40mm)
-10°C ~ 85°C
DXJV SERIES
DXJ-5R5L104T
CAP 100MF -20% +80% 5.5V T/H
Elna America
0
In Stock
Obsolete
Bulk
Obsolete
100 mF
-20%, +80%
5.5 V
150Ohm
1000 Hrs @ 85°C
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.453" Dia (11.50mm)
0.488" (12.40mm)
-10°C ~ 85°C
DXJV SERIES
DXJ-5R5L334T
CAP 330MF -20% +80% 5.5V T/H
Elna America
0
In Stock
Obsolete
Bulk
Obsolete
330 mF
-20%, +80%
5.5 V
150Ohm
1000 Hrs @ 85°C
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.453" Dia (11.50mm)
0.488" (12.40mm)
-10°C ~ 85°C
DXJV SERIES
DXJ-5R5V473U
CAP 47MF -20% +80% 5.5V T/H
Elna America
0
In Stock
Active
Bulk
Active
47 mF
-20%, +80%
5.5 V
200Ohm
1000 Hrs @ 85°C
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.453" Dia (11.50mm)
0.532" (13.50mm)
-10°C ~ 85°C
DXJV SERIES
DXJ-5R5V104U
CAP 100MF -20% +80% 5.5V T/H
Elna America
0
In Stock
Active
Bulk
Active
100 mF
-20%, +80%
5.5 V
150Ohm
1000 Hrs @ 85°C
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.453" Dia (11.50mm)
0.532" (13.50mm)
-10°C ~ 85°C
Showing
of 11

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.