Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,247 In Stock | 1 : $8.44000 Bulk | Bulk | Active | 1 F | ±20% | 2.7 V | 4Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.413" (10.50mm) | -25°C ~ 70°C | |||
55,079 In Stock | 1 : $10.65000 Bulk | Bulk | Active | 1.5 F | ±20% | 2.7 V | 3Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | -25°C ~ 70°C | |||
2,968 In Stock | 1 : $52.33000 Bulk | Bulk | Active | 22 F | ±20% | 2.7 V | 300mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.319" (33.50mm) | -25°C ~ 70°C | |||
519 In Stock | 1 : $42.51000 Bulk | Bulk | Active | 33 F | ±20% | 2.7 V | 200mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.319" (33.50mm) | -25°C ~ 70°C | |||
1,001 In Stock | 1 : $58.80000 Bulk | Bulk | Active | 47 F | ±20% | 2.7 V | 200mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.319" (33.50mm) | -25°C ~ 70°C | |||
34 In Stock | 1 : $32.76000 Bulk | Bulk | Active | 4.7 F | ±20% | 2.7 V | 400mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | -25°C ~ 70°C | |||
58 In Stock | 1 : $22.69000 Bulk | Bulk | Active | 2.7 F | ±20% | 2.7 V | 2Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.846" (21.50mm) | -25°C ~ 70°C | |||
71 In Stock | 1 : $22.77000 Bulk | Bulk | Active | 6.8 F | ±20% | 2.7 V | 800mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : $96.64000 Bulk | Bulk | Active | 82 F | ±20% | 2.7 V | 100mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | -25°C ~ 70°C | |||
9 In Stock | 1 : $49.71000 Bulk | Bulk | Active | 12 F | ±20% | 2.7 V | 400mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.319" (33.50mm) | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 2,000 : $3.11290 Tape & Box (TB) | Tape & Box (TB) | Active | 1 F | ±20% | 2.7 V | 1.8Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.413" (10.50mm) | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 200 : $15.71005 Bulk | Bulk | Active | 3.3 F | ±20% | 2.7 V | 500mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.571" (14.50mm) | -25°C ~ 70°C |