Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,926 In Stock | 1 : $2.80000 Cut Tape (CT) 2,500 : $0.60291 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 1A | 900 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 10 µA @ 200 V | 30pF @ 4V, 1MHz | Surface Mount | SC-90, SOD-323F | SOD-323HL | -55°C ~ 150°C | |||
2,471 In Stock | 1 : $2.80000 Cut Tape (CT) 5,000 : $0.54267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 700 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 60 V | 40pF @ 4V, 1MHz | Surface Mount | SC-90, SOD-323F | SOD-323HL | -55°C ~ 150°C | |||
990 In Stock | 1 : $2.80000 Cut Tape (CT) 5,000 : $0.54267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 40 V | 45pF @ 4V, 1MHz | Surface Mount | SC-90, SOD-323F | SOD-323HL | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : $2.80000 Cut Tape (CT) 2,500 : $0.60291 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 850 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 100 V | 30pF @ 4V, 1MHz | Surface Mount | SC-90, SOD-323F | SOD-323HL | -55°C ~ 150°C |