Diode Arrays

Results: 11
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
SN74S1051DR
DIODE ARR SCHOTT 7V 50MA 16-SOIC
Texas Instruments
1,845
In Stock
2,970
Marketplace
1 : $26.19000
Cut Tape (CT)
2,500 : $13.98220
Tape & Reel (TR)
166 : $14.76687
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
12 Pair Series Connection
Schottky
7 V
50mA
1.3 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
16 ns
5 µA @ 7 V
0°C ~ 70°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
OPA2134PAG4
UC3611N
DIODE ARRAY SCHOTT 50V 3A 8-PDIP
Texas Instruments
136
In Stock
161
Marketplace
66 : $37.28439
Bulk
1 : $72.69000
Tube
-
Bulk
Tube
Active
4 Independent
Schottky
50 V
3A (DC)
1.2 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
20 ns
100 µA @ 40 V
-0°C ~ 70°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
16-DIP SOT38-1
SN74S1051N
DIODE ARR SCHOTT 7V 50MA 16-PDIP
Texas Instruments
196
In Stock
2,809
Marketplace
128 : $19.17250
Bulk
1 : $33.21000
Tube
Bulk
Tube
Active
12 Pair Series Connection
Schottky
7 V
50mA
1.3 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
16 ns
5 µA @ 7 V
0°C ~ 70°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16-TSSOP
SN74S1051PWR
DIODE ARR SCHOTT 7V 50MA 16TSSOP
Texas Instruments
1,841
In Stock
1 : $26.19000
Cut Tape (CT)
2,000 : $14.08129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 Pair Series Connection
Schottky
7 V
50mA
1.3 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
16 ns
5 µA @ 7 V
0°C ~ 70°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 SO
SN74S1051NSR
DIODE ARRAY SCHOTT 7V 50MA 16-SO
Texas Instruments
0
In Stock
2,000
Marketplace
Check Lead Time
2,000 : $17.51463
Tape & Reel (TR)
133 : $18.43820
Bulk
Tape & Reel (TR)
Bulk
Active
12 Pair Series Connection
Schottky
7 V
50mA
1.3 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
16 ns
5 µA @ 7 V
0°C ~ 70°C
Surface Mount
16-SOIC (0.209", 5.30mm Width)
16-SO
16-SOIC
UC3611DW
DIODE ARRAY SCHOT 50V 3A 16-SOIC
Texas Instruments
0
In Stock
8,959
Marketplace
Check Lead Time
74 : $33.28662
Bulk
200 : $28.80970
Tube
-
Bulk
Tube
Active
4 Independent
Schottky
50 V
3A (DC)
1.2 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
20 ns
100 µA @ 40 V
-0°C ~ 70°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16 SOIC
SN74S1051D
DIODE ARR SCHOTT 7V 50MA 16-SOIC
Texas Instruments
0
In Stock
360 : $25.74733
Tube
Tube
Obsolete
12 Pair Series Connection
Schottky
7 V
50mA
1.3 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
16 ns
5 µA @ 7 V
0°C ~ 70°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
SN74S1051DG4
DIODE ARR SCHOTT 7V 50MA 16-SOIC
Texas Instruments
0
In Stock
160 : $27.13925
Tube
Tube
Obsolete
12 Pair Series Connection
Schottky
7 V
50mA
1.3 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
16 ns
5 µA @ 7 V
0°C ~ 70°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-TSSOP
SN74S1051PW
DIODE ARR SCHOTT 7V 50MA 16TSSOP
Texas Instruments
0
In Stock
180 : $27.13928
Tube
Tube
Obsolete
12 Pair Series Connection
Schottky
7 V
50mA
1.3 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
16 ns
5 µA @ 7 V
0°C ~ 70°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
DIODE ARRAY SCHOTT 7V 50MA 16-SO
SN74S1051NS
DIODE ARRAY SCHOTT 7V 50MA 16-SO
Texas Instruments
0
In Stock
Obsolete
Tube
Obsolete
12 Pair Series Connection
Schottky
7 V
50mA
1.3 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
16 ns
5 µA @ 7 V
0°C ~ 70°C
Surface Mount
16-SOIC (0.209", 5.30mm Width)
16-SO
TLV5618AMFKB
UC1611L883B
DIODE ARRAY SCHOTT 50V 1A 20LCCC
Texas Instruments
0
In Stock
Active
-
Tube
Active
4 Independent
Schottky
50 V
1A
1.2 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
20 ns
100 µA @ 40 V
-55°C ~ 125°C
Surface Mount
20-CLCC
20-LCCC (8.89x8.89)
Showing
of 11

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.