Bridge Rectifiers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Peak Reverse (Max)
600 V800 V1 kV
Current - Reverse Leakage @ Vr
5 µA @ 800 V5 µA @ 1000 V
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Technology
Voltage - Peak Reverse (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Current - Reverse Leakage @ Vr
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
CD-MBL_DF_HD
CD-MBL206SL
BRIDGE RECT 1PHASE 600V 2A
Bourns Inc.
13,624
In Stock
1 : $3.61000
Cut Tape (CT)
5,000 : $1.15955
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
600 V
2 A
960 mV @ 2 A
-
-55°C ~ 175°C (TJ)
Surface Mount
Chip, Concave Terminals
-
CD-MBL_DF_HD
CD-MBL208SL
BRIDGE RECT 1PHASE 800V 2A
Bourns Inc.
104,888
In Stock
1 : $4.10000
Cut Tape (CT)
5,000 : $1.29870
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
800 V
2 A
960 mV @ 2 A
5 µA @ 800 V
-55°C ~ 175°C (TJ)
Surface Mount
Chip, Concave Terminals
-
CD-MBL_DF_HD
CD-MBL210SL
BRIDGE RECT 1PHASE 1KV 2A
Bourns Inc.
0
In Stock
Check Lead Time
1 : $4.18000
Cut Tape (CT)
5,000 : $1.33348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
2 A
960 mV @ 2 A
5 µA @ 1000 V
-55°C ~ 175°C (TJ)
Surface Mount
Chip, Concave Terminals
-
Showing
of 3

Bridge Rectifiers


Diode bridge rectifiers are an arrangement of diodes in a bridge circuit configuration for conversion of an alternating current (AC) input to a direct current (DC) output. These components can be chassis, DIN rail, surface or through-hole mounted, and are selected by single phase or three phase diode type, forward voltage rating, average rectified current, and technology.