Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80,000 Marketplace | 5,864 : $0.39250 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
450,000 Marketplace | 3,518 : $0.70650 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
80,000 Marketplace | 3,518 : $0.70650 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
104,000 Marketplace | 2,929 : $0.78500 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
80,000 Marketplace | 2,929 : $0.78500 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
80,000 Marketplace | 2,929 : $0.78500 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
750 Marketplace | 9 : $278.67556 Bulk | - | Bulk | Active | 1 Pair Common Cathode | Schottky | 600 V | 10A (DC) | 1.8 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 15 ns | 10 µA @ 600 V | -55°C ~ 150°C | Through Hole | TO-220-3 Full Pack | TO-3P | ||
10,000 Marketplace | 10,000 : $0.23550 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 Marketplace | 7,000 : $0.23550 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 Marketplace | 842 : $0.23550 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
25,000 Marketplace | 8,795 : $0.23550 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 Marketplace | 8,000 : $0.23550 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 Marketplace | 4,000 : $0.23550 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
88,000 Marketplace | 3,518 : $0.70650 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
70,000 Marketplace | 3,518 : $0.70650 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
15,500 Marketplace | 3,518 : $0.70650 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
225,000 Marketplace | 3,518 : $0.70650 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
257,000 Marketplace | 3,518 : $0.70650 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
4,994 Marketplace | 3,518 : $0.70650 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
18,000 Marketplace | 3,518 : $0.70650 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 Marketplace | 181 : $0.70652 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
20,935 Marketplace | 3,518 : $0.70650 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
32,140 Marketplace | 3,518 : $0.70650 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
30,000 Marketplace | 3,518 : $0.70650 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
14,084 Marketplace | 2,929 : $0.78500 Bulk | - | Bulk | Obsolete | 1 Pair Series Connection | Schottky | 30 V | 50mA | 440 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 30 V | 125°C (Max) | Surface Mount | SC-70, SOT-323 | 3-CMPAK |