Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SOIC
SI8651BA-B-IS1R
DGTL ISO 5000VRMS 5CH GP 16SOIC
Silicon Labs
0
In Stock
Active
-
Tape & Reel (TR)
ActiveCapacitive CouplingGeneral PurposeNo54/1Unidirectional5000Vrms35kV/µs150Mbps13ns, 13ns4.5ns2.5ns, 2.5ns2.5V ~ 5.5V-40°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
DGTL ISO 3750VRMS 3CH GP 16SOIC
SI8635BC-B-ISR
DGTL ISO 3750VRMS 3CH GP 16SOIC
Silicon Labs
0
In Stock
Active
-
Tape & Reel (TR)
ActiveCapacitive CouplingGeneral PurposeNo33/0Unidirectional3750Vrms35kV/µs150Mbps13ns, 13ns4.5ns2.5ns, 2.5ns2.5V ~ 5.5V-40°C ~ 125°CSurface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
DGTL ISO 2500VRMS 5CH GP 16SOIC
SI8655BB-B-IS
DGTL ISO 2500VRMS 5CH GP 16SOIC
Silicon Labs
0
In Stock
Active
-
Tube
ActiveCapacitive CouplingGeneral PurposeNo55/0Unidirectional2500Vrms35kV/µs150Mbps13ns, 13ns4.5ns2.5ns, 2.5ns2.5V ~ 5.5V-40°C ~ 125°CSurface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
DGTL ISO 2500VRMS 5CH GP 16SOIC
SI8655BB-B-ISR
DGTL ISO 2500VRMS 5CH GP 16SOIC
Silicon Labs
0
In Stock
Active
-
Tape & Reel (TR)
ActiveCapacitive CouplingGeneral PurposeNo55/0Unidirectional2500Vrms35kV/µs150Mbps13ns, 13ns4.5ns2.5ns, 2.5ns2.5V ~ 5.5V-40°C ~ 125°CSurface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
DGTL ISO 1000VRMS 4CH GP 16SOIC
SI8645BA-B-ISR
DGTL ISO 1000VRMS 4CH GP 16SOIC
Silicon Labs
0
In Stock
Active
-
Tape & Reel (TR)
ActiveCapacitive CouplingGeneral PurposeNo44/0Unidirectional1000Vrms35kV/µs150Mbps13ns, 13ns4.5ns2.5ns, 2.5ns2.5V ~ 5.5V-40°C ~ 125°CSurface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
Showing
of 5

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.