DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,165 In Stock | 1 : $11.88000 Cut Tape (CT) 3,000 : $9.49614 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 1.8V | 6V | 0.9 ~ 6V | - | - | - | 400mA | - | ITE (Commercial) | SCP, UVLO | -40°C ~ 85°C | 90% | Surface Mount | 8-PowerTDFN Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | USP-10B03 | - | - | - | |||
0 In Stock Check Lead Time | 1 : $19.98000 Cut Tape (CT) 3,000 : $9.15699 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2V | 6V | 2.8V | - | - | - | 400mA | 1.12 W | ITE (Commercial) | - | -40°C ~ 85°C | 90% | Surface Mount | 8-PowerTDFN Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | USP-10B03 | - | - | - | |||
0 In Stock Check Lead Time | 1 : $19.98000 Cut Tape (CT) 3,000 : $9.15699 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2V | 6V | 3V | - | - | - | 400mA | 1.2 W | ITE (Commercial) | - | -40°C ~ 85°C | 90% | Surface Mount | 8-PowerTDFN Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | USP-10B03 | - | - | - | |||
0 In Stock Check Lead Time | 1 : $19.98000 Cut Tape (CT) 3,000 : $9.15699 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2V | 6V | 1.8V | - | - | - | 400mA | 720 mW | ITE (Commercial) | - | -40°C ~ 85°C | 90% | Surface Mount | 8-PowerTDFN Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | USP-10B03 | - | - | - | |||
0 In Stock Check Lead Time | 1 : $19.98000 Cut Tape (CT) 3,000 : $9.15699 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2V | 6V | 1.8V | - | - | - | 400mA | 720 mW | ITE (Commercial) | - | -40°C ~ 85°C | 90% | Surface Mount | 8-PowerTDFN Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | USP-10B03 | - | - | - | |||
0 In Stock Check Lead Time | 3,000 : $9.49614 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 2V | 6V | 1.1V | - | - | - | 400mA | - | ITE (Commercial) | Remote On/Off, SCP, UVLO | -40°C ~ 85°C | 90% | Surface Mount | 2520 (5650 Metric) | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | - | Enable, Active High | - | - |