Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
K7815MT-500R4
K7805MT-500R4
DC DC CONVERTER +/-5V 4W
Mornsun America, LLC
103,066
In Stock
1 : $12.37000
Cut Tape (CT)
400 : $10.68795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module16.5V, 7V36V, 31V5V, -5V---500mA, 300mA4 WITE (Commercial)SCP-40°C ~ 105°C91%Surface Mount6-SMD Module0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)--CE
K7815MT-500R4
K7812MT-500R4
DC DC CONVERTER +/-12V 7.8W
Mornsun America, LLC
9,704
In Stock
1 : $12.37000
Cut Tape (CT)
400 : $10.68795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module18V, 15V24V, 36V12V, -12V---500mA, 150mA7.8 WITE (Commercial)SCP-40°C ~ 105°C92%Surface Mount6-SMD Module0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)--CE
K7815MT-500R4
K7809MT-500R4
DC DC CONVERTER +/-9V 6.3W
Mornsun America, LLC
2,166
In Stock
1 : $12.37000
Cut Tape (CT)
400 : $10.68795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module18V, 12V27V, 36V9V, -9V---500mA, 200mA6.3 WITE (Commercial)SCP-40°C ~ 105°C92%Surface Mount6-SMD Module0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)--CE
K7815MT-500R4
K7815MT-500R4
DC DC CONVERTER +/-15V 9.8W
Mornsun America, LLC
1,826
In Stock
1 : $12.37000
Cut Tape (CT)
1,200 : $10.13513
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module18V, 18V21V, 36V15V, -15V---500mA, 150mA9.8 WITE (Commercial)SCP-40°C ~ 105°C91%Surface Mount6-SMD Module0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)--CE
K7815MT-500R4
K78X6MT-500R4
DC DC CONVERTER +/-6.5V 4.9W
Mornsun America, LLC
1,525
In Stock
1 : $12.37000
Cut Tape (CT)
400 : $10.68795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module17V, 8V28V, 36V6.5V, -6.5V---500mA, 250mA4.9 WITE (Commercial)SCP-40°C ~ 105°C91%Surface Mount6-SMD Module0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)--CE
K7815MT-500R4
K7803MT-500R4
DC DC CONVERTER +/-3.3V 2.6W
Mornsun America, LLC
31
In Stock
1 : $12.37000
Cut Tape (CT)
400 : $10.68795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module14.5V, 7V36V, 32V3.3V, -3.3V---500mA, 300mA2.6 WITE (Commercial)SCP-40°C ~ 105°C89%Surface Mount6-SMD Module0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)--CE
Showing
of 6

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.