DC DC Converters

Results: 10
Series
MGJ2 (2W)MGJ3 (3W)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Input (Min)
4.5V9V10.8V13.5V18V21.6V
Voltage - Input (Max)
5.5V9V13.2V16.5V18V26.4V36V
Voltage - Output 2
-10V-5V
Current - Output (Max)
80mA, 40mA120mA, 120mA
Power (Watts)
2 W3 W
Features
SCPSCP, UVLO
Operating Temperature
-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 95°C
Efficiency
76%80%80.5%81%82%
Mounting Type
Surface MountThrough Hole
Package / Case
7-SIP Module, 5 Leads7-SMD Module
Size / Dimension
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)0.91" L x 0.89" W x 0.58" H (23.0mm x 22.6mm x 14.7mm)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
576
In Stock
1 : $69.38000
Tube
Tube
Active
Isolated Module
2
4.5V
5.5V
15V
-5V
-
80mA, 40mA
2 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 95°C
76%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
-
501
In Stock
1 : $69.38000
Tube
Tube
Active
Isolated Module
2
10.8V
13.2V
15V
-5V
-
80mA, 40mA
2 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 100°C
80%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
-
92
In Stock
1 : $69.38000
Tube
Tube
Active
Isolated Module
2
13.5V
16.5V
15V
-5V
-
80mA, 40mA
2 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 100°C
80%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
-
23
In Stock
1 : $152.61000
Cut Tape (CT)
23 : $150.80739
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
2
4.5V
9V
15V
-10V
-
120mA, 120mA
3 W
5.2 kV
ITE (Commercial), Medical
SCP, UVLO
-40°C ~ 105°C
80%
Surface Mount
7-SMD Module
0.91" L x 0.89" W x 0.58" H (23.0mm x 22.6mm x 14.7mm)
-
0
In Stock
Check Lead Time
1 : $69.38000
Tube
Tube
Active
Isolated Module
2
21.6V
26.4V
15V
-5V
-
80mA, 40mA
2 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 100°C
80.5%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
-
0
In Stock
Check Lead Time
1 : $152.61000
Cut Tape (CT)
23 : $150.80739
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
2
9V
18V
15V
-10V
-
120mA, 120mA
3 W
5.2 kV
ITE (Commercial), Medical
SCP, UVLO
-40°C ~ 105°C
82%
Surface Mount
7-SMD Module
0.91" L x 0.89" W x 0.58" H (23.0mm x 22.6mm x 14.7mm)
-
3
In Stock
1 : $152.61000
Cut Tape (CT)
23 : $150.80739
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
2
18V
36V
15V
-10V
-
120mA, 120mA
3 W
5.2 kV
ITE (Commercial), Medical
SCP, UVLO
-40°C ~ 105°C
81%
Surface Mount
7-SMD Module
0.91" L x 0.89" W x 0.58" H (23.0mm x 22.6mm x 14.7mm)
-
0
In Stock
Check Lead Time
92 : $145.47685
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated Module
2
4.5V
9V
15V
-10V
-
120mA, 120mA
3 W
5.2 kV
ITE (Commercial), Medical
SCP, UVLO
-40°C ~ 105°C
80%
Surface Mount
7-SMD Module
0.91" L x 0.89" W x 0.58" H (23.0mm x 22.6mm x 14.7mm)
-
0
In Stock
Check Lead Time
92 : $145.47685
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated Module
2
9V
18V
15V
-10V
-
120mA, 120mA
3 W
5.2 kV
ITE (Commercial), Medical
SCP, UVLO
-40°C ~ 105°C
82%
Surface Mount
7-SMD Module
0.91" L x 0.89" W x 0.58" H (23.0mm x 22.6mm x 14.7mm)
-
0
In Stock
Check Lead Time
92 : $145.47685
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated Module
2
18V
36V
15V
-10V
-
120mA, 120mA
3 W
5.2 kV
ITE (Commercial), Medical
SCP, UVLO
-40°C ~ 105°C
81%
Surface Mount
7-SMD Module
0.91" L x 0.89" W x 0.58" H (23.0mm x 22.6mm x 14.7mm)
-
Showing
of 10

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.