DC Brushless Fans (BLDC)

Results: 12
Manufacturer
CUI DevicesDelta ElectronicsOrion FansSunon FansWakefield-Vette
Series
AFBBFBCFM-40VMagLev® HAMagLev® MEMagLev® MFOD4010OD6025Slim-Line
Packaging
BoxBulkTray
Product Status
ActiveObsolete
Voltage - Rated
5VDC12VDC
Size / Dimension
Square - 30mm L x 30mm HSquare - 40mm L x 40mm HSquare - 45mm L x 45mm HSquare - 60mm L x 60mm HSquare - 80mm L x 80mm H
Width
6.50mm10.00mm10.30mm10.50mm25.00mm
Air Flow
1.1 CFM (0.031m³/min)3.5 CFM (0.098m³/min)4.9 CFM (0.137m³/min)5.4 CFM (0.151m³/min)7.0 CFM (0.196m³/min)8.0 CFM (0.224m³/min)9.2 CFM (0.258m³/min)9.3 CFM (0.260m³/min)11.0 CFM (0.308m³/min)23.0 CFM (0.644m³/min)41.0 CFM (1.15m³/min)
Static Pressure
0.090 in H2O (22.4 Pa)0.120 in H2O (29.9 Pa)0.170 in H2O (42.3 Pa)0.180 in H2O (44.8 Pa)0.190 in H2O (47.3 Pa)0.200 in H2O (49.8 Pa)0.220 in H2O (54.8 Pa)0.242 in H2O (60.3 Pa)0.250 in H2O (62.3 Pa)0.560 in H2O (139.5 Pa)
Bearing Type
BallomniCOOL™ Magnetic SleeveSealed SleeveVapo-Bearing™
Fan Type
BlowerTubeaxial
Features
-Auto RestartLocked Rotor Protection
Noise
15.7dB(A)20.6dB(A)23.6dB(A)27.3dB(A)28.0dB(A)32.0dB(A)33.0dB33.0dB(A)33.2dB35.5dB(A)
Power (Watts)
380 mW470 mW550 mW560 mW680 mW790 mW1.1 W1.12 W1.25 W1.44 W1.8 W
RPM
3200 RPM4500 RPM5000 RPM5800 RPM5900 RPM6000 RPM7000 RPM8000 RPM9100 RPM
Termination
2 Position Rectangular Connector2 Wire Leads
Ingress Protection
-IP55 - Dust Protected, Water Resistant
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)-
Approval Agency
-CE, CSA, UL, VDECE, CUR, TUV, ULCE, cURus, TUVCE, cURus, TUV, URCE, cURus, VDEcURus, TUV
Weight
0.014 lb (6.35 g)0.019 lb (8.62 g)0.031 lb (14.06 g)0.034 lb (15.42 g)0.035 lb (15.88 g)0.04 lb (18.14 g)0.141 lb (63.96 g)0.167 lb (75.75 g)0.441 lb (200.00 g)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
HA40101V4-1000U-A99
HA40101V4-1000U-A99
FAN AXIAL 40X10MM 12VDC WIRE
Sunon Fans
7,863
In Stock
1 : $45.10000
Bulk
Bulk
Active
12VDC
Square - 40mm L x 40mm H
10.00mm
5.4 CFM (0.151m³/min)
0.090 in H2O (22.4 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart
15.7dB(A)
380 mW
5000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CUR, TUV, UL
0.034 lb (15.42 g)
MF40100V1_V2_MF40101VX_V1_V2
MF40100V2-1000U-A99
FAN AXIAL 40X10MM VAPO 5VDC WIRE
Sunon Fans
12,453
In Stock
1 : $49.78000
Bulk
Bulk
Active
5VDC
Square - 40mm L x 40mm H
10.00mm
7.0 CFM (0.196m³/min)
0.120 in H2O (29.9 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart
20.6dB(A)
470 mW
5800 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.035 lb (15.88 g)
MF80251V1_MF80252V1_V2
MF80251V1-1000U-A99
FAN AXIAL 80X25MM 12VDC WIRE
Sunon Fans
29,392
In Stock
1 : $56.34000
Bulk
Bulk
Active
12VDC
Square - 80mm L x 80mm H
25.00mm
41.0 CFM (1.15m³/min)
0.180 in H2O (44.8 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart
33.0dB(A)
1.44 W
3200 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.167 lb (75.75 g)
DB0301005H1A-2T0
DB0301005H1A-2T0
FAN BLOWER 30X10MM 5VDC WIRE
Wakefield-Vette
788
In Stock
1 : $72.66000
Bulk
Bulk
Active
5VDC
Square - 30mm L x 30mm H
10.00mm
1.1 CFM (0.031m³/min)
0.220 in H2O (54.8 Pa)
Ball
Blower
-
28.0dB(A)
1.1 W
7000 RPM
2 Wire Leads
IP55 - Dust Protected, Water Resistant
14 ~ 158°F (-10 ~ 70°C)
-
0.019 lb (8.62 g)
MF30060V1-1000U-A99
MF30060V1-1000U-A99
FAN AXIAL 30X6.5MM 5VDC WIRE
Sunon Fans
2,715
In Stock
1 : $78.89000
Bulk
Bulk
Active
5VDC
Square - 30mm L x 30mm H
6.50mm
4.9 CFM (0.137m³/min)
0.170 in H2O (42.3 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart
23.6dB(A)
560 mW
9100 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.014 lb (6.35 g)
AFB0405VHA-A
AFB0405VHA-A
FAN AXIAL 40X10MM BALL 5VDC WIRE
Delta Electronics
1,933
In Stock
1 : $92.01000
Box
Box
Active
5VDC
Square - 40mm L x 40mm H
10.00mm
9.3 CFM (0.260m³/min)
0.242 in H2O (60.3 Pa)
Ball
Tubeaxial
Locked Rotor Protection
35.5dB(A)
550 mW
8000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.031 lb (14.06 g)
OD6025 Series
OD6025-05HB
FAN AXIAL 60X25MM BALL 5VDC WIRE
Orion Fans
1,369
In Stock
2,840
Factory
1 : $97.50000
Box
Box
Active
5VDC
Square - 60mm L x 60mm H
25.00mm
23.0 CFM (0.644m³/min)
0.250 in H2O (62.3 Pa)
Ball
Tubeaxial
Auto Restart
33.0dB
1.8 W
4500 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.141 lb (63.96 g)
BFB04505HHA-CZMR
BFB04505HHA-CZMR
FAN BLOWER 45X10.3MM 5VDC
Delta Electronics
3,642
In Stock
1 : $134.65000
Box
Box
Active
5VDC
Square - 45mm L x 45mm H
10.30mm
3.5 CFM (0.098m³/min)
0.560 in H2O (139.5 Pa)
Ball
Blower
Locked Rotor Protection
35.5dB(A)
1.25 W
5900 RPM
2 Position Rectangular Connector
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, VDE
0.04 lb (18.14 g)
4150/MF40100V1-1000U-A99
4150/MF40100V1-1000U-A99
FAN AXIAL 40X10MM VAPO 5VDC
Sunon Fans
5,522
In Stock
1 : $65.19000
Bulk
Bulk
Active
5VDC
Square - 40mm L x 40mm H
10.00mm
8.0 CFM (0.224m³/min)
0.190 in H2O (47.3 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart
27.3dB(A)
680 mW
7000 RPM
2 Position Rectangular Connector
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.035 lb (15.88 g)
OD4010 Series
OD4010-05HSS
FAN AXIAL 40X10.5MM 5VDC WIRE
Orion Fans
1,723
In Stock
880
Factory
1 : $64.70000
Bulk
Bulk
Active
5VDC
Square - 40mm L x 40mm H
10.50mm
9.2 CFM (0.258m³/min)
0.200 in H2O (49.8 Pa)
Sealed Sleeve
Tubeaxial
Auto Restart
33.2dB
-
8000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV, UR
0.441 lb (200.00 g)
DR%28ME%2945-SERIES
ME45100V1-000U-A99
FAN AXIAL 45X10MM VAPO 5VDC WIRE
Sunon Fans
961
In Stock
1 : $40.51000
Tray
Tray
Obsolete
5VDC
Square - 45mm L x 45mm H
10.00mm
11.0 CFM (0.308m³/min)
0.170 in H2O (42.3 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart
32.0dB(A)
1.12 W
6000 RPM
2 Wire Leads
-
-
CE, CUR, TUV, UL
0.035 lb (15.88 g)
CFM-4020V-270-255-20
CFM-4010V-070-273
FAN AXIAL 40X10MM 5VDC WIRE
CUI Devices
0
In Stock
Check Lead Time
1 : $44.45000
Tray
Tray
Active
5VDC
Square - 40mm L x 40mm H
10.00mm
8.0 CFM (0.224m³/min)
0.190 in H2O (47.3 Pa)
omniCOOL™ Magnetic Sleeve
Tubeaxial
Auto Restart
27.3dB(A)
790 mW
7000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.034 lb (15.42 g)
Showing
of 12

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.