D-Sub, D-Shaped Connector Housings

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Shell Size, Connector Layout
Contact Type
Mounting Type
Flange Feature
Features
Shell Material, Finish
Shell Finish Thickness
Ingress Protection
170-015-172-(L)000
170-015-173L000
CONN D-SUB HOUSING PLUG 15POS
NorComp Inc.
638
In Stock
1 : $10.12000
Tray
Tray
Active
D-Sub
Plug for Male Contacts
15
2
2 (DA, A)
Signal
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
Grounding Indents
Steel, Nickel Plated
-
-
170-015-272-(L)000
170-015-273L000
CONN D-SUB HOUSING RCPT 15POS
NorComp Inc.
744
In Stock
1 : $10.52000
Tray
Tray
Active
D-Sub
Receptacle for Female Contacts
15
2
2 (DA, A)
Signal
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
-
Steel, Nickel Plated
-
-
Showing
of 2

D-Sub, D-Shaped Connector Housings


Products in this family are components of D-subminiature style connectors, into which electrical contacts that have been applied to discrete wires can be inserted. So-named in reference to the shape of their mating end and their relatively high interconnect density at the time of introduction, an additional component known as a backshell is needed to form a connector assembly. Note that similar products assembled by means of soldering discrete wires in place are available though grouped separately, alongside similar items intended for mounting directly to a printed circuit board.