D-Sub, D-Shaped Connector Backshells, Hoods
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,194 In Stock | 1 : $36.71000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 45° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp, Strain Relief | Mating Screws 4-40 | Silver | |||
741 In Stock | 1 : $52.87000 Bulk | Bulk | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 45° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp, Strain Relief | Mating Screws 4-40 | Silver | |||
216 In Stock | 1 : $80.36000 Bulk | Bulk | Active | Two Piece Backshell | 37 | C | 37pos and HD62pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp, Strain Relief | Mating Screws 4-40 | Silver | |||
4,003 In Stock | 1 : $46.10000 Bulk | Bulk | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 45° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp, Strain Relief | Mating Screws 4-40 | Silver | |||
151 In Stock | 1 : $88.44000 Bulk | Bulk | Active | Two Piece Backshell | 50 | - | - | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp, Strain Relief | Mating Screws 4-40 | Silver | |||
63 In Stock | 1 : $58.25000 Bulk | Bulk | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp, Strain Relief | Mating Screws 4-40 | Silver | |||
43 In Stock | 1 : $63.80000 Bulk | Bulk | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp, Strain Relief | Mating Screws 4-40 | Silver | |||
36 In Stock | 1 : $114.63000 Bulk | Bulk | Active | Two Piece Backshell | 37 | C | 37pos and HD62pos | Round | 45° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp, Strain Relief | Mating Screws 4-40 | Silver | |||
0 In Stock Check Lead Time | 1 : $72.53000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp, Strain Relief | Mating Screws 4-40 | Silver | |||
0 In Stock Check Lead Time | 1 : $129.72000 Bulk | Bulk | Active | Two Piece Backshell | 50 | - | - | Round | 45° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp, Strain Relief | Mating Screws 4-40 | Silver |