D-Sub Connector Assemblies

Results: 1,991
Stocking Options
Environmental Options
Media
Exclude
1,991Results
Applied FiltersRemove All

Showing
of 1,991
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
D09S33E4GV00(LF)
D09S33E4GV00LF
CONN D-SUB RCPT 9POS R/A SOLDER
Amphenol ICC (FCI)
1,780
In Stock
1 : $14.98000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Mounting Brackets
D09P24A4GV00LF
D09P24A4GV00LF
CONN D-SUB PLUG 9POS VERT SOLDER
Amphenol ICC (FCI)
4,628
In Stock
1 : $20.58000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock, Grounding Indents
D09P33E4GV00LF
D09P33E4GV00LF
CONN D-SUB PLUG 9POS R/A SOLDER
Amphenol ICC (FCI)
580
In Stock
1 : $20.99000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Grounding Indents, Mounting Brackets
D15S24A4GV00LF
D15S24A4GV00LF
CONN D-SUB RCPT 15POS VERT SLDR
Amphenol ICC (FCI)
4,832
In Stock
1 : $21.57000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock
D15S13A4GV00(LF), D15S33E4GV00(LF)
D15S33E4GV00LF
CONN D-SUB RCPT 15POS R/A SOLDER
Amphenol ICC (FCI)
915
In Stock
1 : $22.72000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Mounting Brackets
D09S24A4GV00LF
D09S24A4GV00LF
CONN D-SUB RCPT 9POS VERT SOLDER
Amphenol ICC (FCI)
4,048
In Stock
1 : $22.80000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock
D3W3P36A6GX08LF
D3W3P36A6GX08LF
CONN D-SUB PLUG 3POS R/A SOLDER
Amphenol ICC (FCI)
501
In Stock
1 : $64.46000
Tray
Tray
Active
D-Sub, Combo
Plug, Male Pins
3 (Power)
1
Through Hole, Right Angle
2 (DA, A) - 3W3
Power
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
30A
0.374" (9.50mm)
Board Lock, Grounding Indents
D09S33E4PA00LF_View1
D09S33E4PA00LF
CONN D-SUB RCPT 9POS R/A SOLDER
Amphenol ICC (FCI)
427
In Stock
1 : $8.40000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
-
D09P33E4GL00LF
D09P33E4GL00LF
CONN D-SUB PLUG 9POS R/A SOLDER
Amphenol ICC (FCI)
163
In Stock
1 : $8.64000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (M3)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Grounding Indents, Mounting Brackets
D15P33E4PA00LF
D15P33E4PA00LF
CONN D-SUB PLUG 15POS R/A SOLDER
Amphenol ICC (FCI)
284
In Stock
1 : $10.62000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Grounding Indents
D09S24x4PA00LF
D09S24A4PA00LF
CONN D-SUB RCPT 9POS VERT SOLDER
Amphenol ICC (FCI)
1,960
In Stock
1 : $11.20000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
-
D25S33E4PA00LF
D25S33E4PA00LF
CONN D-SUB RCPT 25POS R/A SOLDER
Amphenol ICC (FCI)
313
In Stock
1 : $13.01000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
-
D09S33E6GX00LF
D09S33E6GX00LF
CONN D-SUB RCPT 9POS R/A SOLDER
Amphenol ICC (FCI)
1,078
In Stock
1 : $14.74000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold or Gold, GXT™
30.0µin (0.76µm)
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Mounting Brackets
D09P33E6GX00LF
D09P33E6GX00LF
CONN D-SUB PLUG 9POS R/A SOLDER
Amphenol ICC (FCI)
1,083
In Stock
1 : $15.23000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold or Gold, GXT™
30.0µin (0.76µm)
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Grounding Indents, Mounting Brackets
D09P13A4GX00LF
D09P13A4GX00LF
CONN D-SUB PLUG 9POS R/A SOLDER
Amphenol ICC (FCI)
4,998
In Stock
1 : $16.22000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Board Lock, Grounding Indents, Mounting Brackets
D09S33E6GV00LF
D09S33E6GV00LF
CONN D-SUB RCPT 9POS R/A SOLDER
Amphenol ICC (FCI)
375
In Stock
1 : $16.79000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold or Gold, GXT™
30.0µin (0.76µm)
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Mounting Brackets
D09S_00LF
D09S13A4GX00LF
CONN D-SUB RCPT 9POS R/A SOLDER
Amphenol ICC (FCI)
1,027
In Stock
1 : $17.04000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Board Lock, Mounting Brackets
D15S13A4GL00LF
D15S13A4GL00LF
CONN D-SUB RCPT 15POS R/A SOLDER
Amphenol ICC (FCI)
277
In Stock
1 : $17.04000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (M3)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Board Lock, Mounting Brackets
D25P33E4GX00LF
D25P33E4GX00LF
CONN D-SUB PLUG 25POS R/A SOLDER
Amphenol ICC (FCI)
1,534
In Stock
1 : $17.70000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Grounding Indents, Mounting Brackets
D09P13A4GV00LF
D09P13A4GV00LF
CONN D-SUB PLUG 9POS R/A SOLDER
Amphenol ICC (FCI)
2,182
In Stock
1 : $18.36000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Board Lock, Grounding Indents, Mounting Brackets
D09S13xxGV00(LF)
D09S13A4GV00LF
CONN D-SUB RCPT 9POS R/A SOLDER
Amphenol ICC (FCI)
134
In Stock
1 : $19.26000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Board Lock, Mounting Brackets
D09S_00LF
D09S33E4GX00LF
CONN D-SUB RCPT 9POS R/A SOLDER
Amphenol ICC (FCI)
918
In Stock
1 : $19.84000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Mounting Brackets
D25S13A4GL00(LF), D25S33E4GX00(LF)
D25S33E4GX00LF
CONN D-SUB RCPT 25POS R/A SOLDER
Amphenol ICC (FCI)
654
In Stock
1 : $21.07000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Mounting Brackets
Delta D Series
D15P33E6GX00LF
CONN D-SUB PLUG 15POS R/A SOLDER
Amphenol ICC (FCI)
405
In Stock
1 : $21.24000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold or Gold, GXT™
30.0µin (0.76µm)
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Grounding Indents, Mounting Brackets
D09P24A6GV00LF
D09P24A6GV00LF
CONN D-SUB PLUG 9POS VERT SOLDER
Amphenol ICC (FCI)
458
In Stock
1 : $21.65000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold or Gold, GXT™
30.0µin (0.76µm)
-
UL94 V-0
5A per Contact
-
Board Lock, Grounding Indents
Showing
of 1,991

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.