D-Sub Connector Assemblies

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
680M13W6103L401
680M13W6103L401
CONN D-SUB PLUG 13POS PNL MNT
NorComp Inc.
141
In Stock
1 : $133.80000
Tray
Tray
Active
D-Sub, Combo
Plug, Male Pins
13 (7 + 6 Power)
2
Panel Mount
4 (DC, C) - 13W6
Signal and Power
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A, 40A
-
Grounding Indents
M24308/23-2Z
M24308/23-2Z
CONN D-SUB RCPT 15P PNL MNT SLDR
ITT Cannon, LLC
84
In Stock
1 : $171.25000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount, Through Hole
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Yellow Chromate Plated Zinc
Gold
50.0µin (1.27µm)
-
-
7.5A
-
-
M24308-24-3Z
M24308/24-3Z
CONN D-SUB PLG 25POS PNL MT SLDR
ITT Cannon, LLC
80
In Stock
1 : $233.01000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Yellow Chromate Plated Zinc
Gold
50.0µin (1.27µm)
-
-
7.5A
-
-
DBV5W5P300G30LF
DBV5W5P300G30LF
CONN D-SUB PLUG 5POS VERT SOLDER
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : $81.34000
Tray
Tray
Active
D-Sub, Combo
Plug, Male Pins
5 (Power)
1
Through Hole
3 (DB, B) - 5W5
Power
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
-
-
UL94 V-0
30A
-
Board Lock, Grounding Indents
1731070084
1731070084
CONN D-SUB RCPT 21POS VERT SLDR
Molex
4
In Stock
1 : $126.70000
Bulk
Bulk
Active
D-Sub, Combo
Receptacle, Female Sockets
21 (17 + 4 Coax or Power)
2
Through Hole
4 (DC, C) - 21WA4
Signal and Coax or Power (Not Included)
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
5A
-
-
680M13W6103L201
680M13W6103L201
CONN D-SUB PLUG 13POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
40 : $103.10500
Tray
Tray
Active
D-Sub, Combo
Plug, Male Pins
13 (7 + 6 Power)
2
Panel Mount
4 (DC, C) - 13W6
Signal and Power
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A, 20A
-
Grounding Indents
684S13W6103L461
684S13W6103L461
CONN D-SUB PLUG 13POS R/A SOLDER
NorComp Inc.
0
In Stock
Check Lead Time
40 : $185.48550
Tray
Tray
Active
D-Sub, Combo
Plug, Male Pins
13 (7 + 6 Power)
2
Board Edge, Through Hole, Right Angle
4 (DC, C) - 13W6
Signal and Power
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A, 40A
0.370" (9.40mm)
Board Lock, Grounding Indents, Mounting Brackets
Showing
of 7

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.